Part Details for GCM155R72A271KA37D by Murata Manufacturing Co Ltd
Overview of GCM155R72A271KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R72A271KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R72A271KA37DCT-ND
|
DigiKey | CAP CER 270PF 100V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47470 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
GCM155R72A271KA37D
|
Avnet Americas | CAP AUTO-GRADE 270PF 100VDC X7R 10% SMD 0402 - Tape and Reel (Alt: GCM155R72A271KA37D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
81-GCM155R72A271KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270 pF 100 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 52844 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07182925
|
Arrow Electronics | Cap Ceramic 270pF 100V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2414 | Americas - 50000 |
|
$0.0031 / $0.0045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0032 | Buy Now |
DISTI #
80042806
|
Verical | Cap Ceramic 270pF 100V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2414 | Americas - 50000 |
|
$0.0045 | Buy Now |
DISTI #
GCM155R72A271KA37D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270 pF 100 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0046 / $0.0046 | Buy Now |
DISTI #
GCM155R72A271KA37D
|
Avnet Abacus | (Alt: GCM155R72A271KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM155R72A271KA37D
GCM155R72A271KA37D CAD Models
GCM155R72A271KA37D Part Data Attributes
|
GCM155R72A271KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R72A271KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R72A271KA37D
This table gives cross-reference parts and alternative options found for GCM155R72A271KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R72A271KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM155R72A271KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A271KA37D vs GCM155R72A271KA37J |
GRM155R72A271KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A271KA37D vs GRM155R72A271KA01J |
GRM155R72A271KA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A271KA37D vs GRM155R72A271KA01C |
GCM155R72A271KA37W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A271KA37D vs GCM155R72A271KA37W |
GRM155R72A271KA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A271KA37D vs GRM155R72A271KA01B |
0402B271K101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | GCM155R72A271KA37D vs 0402B271K101CG |
GCM155R72A271KA37C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A271KA37D vs GCM155R72A271KA37C |
0402B271K101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | GCM155R72A271KA37D vs 0402B271K101CT |
GRM155R72A271KA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A271KA37D vs GRM155R72A271KA01W |