Part Details for GCM155R71H683KE02J by Murata Manufacturing Co Ltd
Overview of GCM155R71H683KE02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71H683KE02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71H683KE02JCT-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120324 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
GCM155R71H683KE02J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H683KE02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0054 | Buy Now |
DISTI #
81-GCM155R71H683KE2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 181442 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_15741813
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Date Code: 2439 | Europe - 50000 |
|
$0.0047 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors .068uF 50V X7R 10% Pad SMD 0402 125C T/R Automotiv RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 50000Reel |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
GCM155R71H683KE02J
|
TME | Capacitor: ceramic, MLCC, 68nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0062 | RFQ |
DISTI #
SMC-GCM155R71H683KE02J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4800 |
|
RFQ | |
DISTI #
GCM155R71H683KE02J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: GCM155R71H683KE02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM155R71H683KE02J
GCM155R71H683KE02J CAD Models
GCM155R71H683KE02J Part Data Attributes
|
GCM155R71H683KE02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H683KE02J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H683KE02J
This table gives cross-reference parts and alternative options found for GCM155R71H683KE02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H683KE02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B3X7R1H683K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCM155R71H683KE02J vs CGA2B3X7R1H683K050BD |
CS0402KPX7R9BB683 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H683KE02J vs CS0402KPX7R9BB683 |
GRM155R71H683KE14W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R71H683KE02J vs GRM155R71H683KE14W |
GRT155R71H683KE01J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GCM155R71H683KE02J vs GRT155R71H683KE01J |
SCM05B683KBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | GCM155R71H683KE02J vs SCM05B683KBNI |
SCM05B683KBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | GCM155R71H683KE02J vs SCM05B683KBNH |
C1005X7R1H683K050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GCM155R71H683KE02J vs C1005X7R1H683K050BB |
MBASU105AB7683KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71H683KE02J vs MBASU105AB7683KFCA01 |
CC0402KRX7R9BB683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H683KE02J vs CC0402KRX7R9BB683 |
GRM155R71H683KE14J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R71H683KE02J vs GRM155R71H683KE14J |