Part Details for GCM155R71H471JA37W by Murata Manufacturing Co Ltd
Overview of GCM155R71H471JA37W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM155R71H471JA37W
GCM155R71H471JA37W CAD Models
GCM155R71H471JA37W Part Data Attributes
|
GCM155R71H471JA37W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H471JA37W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H471JA37W
This table gives cross-reference parts and alternative options found for GCM155R71H471JA37W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H471JA37W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B471JB5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | GCM155R71H471JA37W vs CL05B471JB5GNNC |
C0402S471J5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | GCM155R71H471JA37W vs C0402S471J5RAL9028 |
CM05X7R471J50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KYOCERA Corporation | GCM155R71H471JA37W vs CM05X7R471J50AC |
CS1005X7R471J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samwha Electronics | GCM155R71H471JA37W vs CS1005X7R471J500NB |
CL05B471JB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | GCM155R71H471JA37W vs CL05B471JB5NNNP |
04022R471J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H471JA37W vs 04022R471J9B30D |
0402B471J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H471JA37W vs 0402B471J500NB |
C0402T471J5RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM155R71H471JA37W vs C0402T471J5RBCTU |
04022R471J9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R71H471JA37W vs 04022R471J9BP0D |
0402B471J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H471JA37W vs 0402B471J500N |