Part Details for GCM155R71H331JA37D by Murata Manufacturing Co Ltd
Overview of GCM155R71H331JA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71H331JA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM155R71H331JA37D
|
Avnet Americas | CAP AUTO-GRADE 330PF 50VDC X7R 5% SMD 0402 - Tape and Reel (Alt: GCM155R71H331JA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-GCM155R71H331JA37D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 999999 |
|
RFQ |
Part Details for GCM155R71H331JA37D
GCM155R71H331JA37D CAD Models
GCM155R71H331JA37D Part Data Attributes
|
GCM155R71H331JA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H331JA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H331JA37D
This table gives cross-reference parts and alternative options found for GCM155R71H331JA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H331JA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R71H331JA01D | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM155R71H331JA37D vs GRM155R71H331JA01D |
GCM155R71H331JA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R71H331JA37D vs GCM155R71H331JA37J |
C0402C331J5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GCM155R71H331JA37D vs C0402C331J5RACAUTO |
CC0402JPX7R9BB331 | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | GCM155R71H331JA37D vs CC0402JPX7R9BB331 |
C0402C331J5RACTU | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GCM155R71H331JA37D vs C0402C331J5RACTU |