Datasheets
GCM155R71E333MA55D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for GCM155R71E333MA55D by Murata Manufacturing Co Ltd

Overview of GCM155R71E333MA55D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM155R71E333MA55D

Part # Distributor Description Stock Price Buy
DISTI # 490-GCM155R71E333MA55DTR-ND
DigiKey CAP CER 0.033UF 25V X7R 0402 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0063
$0.0063 Buy Now
DISTI # GCM155R71E333MA55D
Avnet Americas CAP AUTO-GRADE 0.033UF 25VDC X7R 20% SMD 0402 - Tape and Reel (Alt: GCM155R71E333MA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0049
  • 20,000 $0.0037
  • 40,000 $0.0036
  • 60,000 $0.0035
  • 80,000 $0.0034
$0.0034 / $0.0049 Buy Now
DISTI # 81-GCM155R71E333MA5D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 25 VDC 20% 0402 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0210
  • 100 $0.0110
  • 1,000 $0.0070
  • 10,000 $0.0050
$0.0050 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0037
$0.0037 Buy Now

Part Details for GCM155R71E333MA55D

GCM155R71E333MA55D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCM155R71E333MA55D Part Data Attributes

GCM155R71E333MA55D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCM155R71E333MA55D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GCM155R71E333MA55D

This table gives cross-reference parts and alternative options found for GCM155R71E333MA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71E333MA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM05X7R333M25AP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, KYOCERA Corporation GCM155R71E333MA55D vs CM05X7R333M25AP
CS1005X7R333M250NR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, Samwha Electronics GCM155R71E333MA55D vs CS1005X7R333M250NR
C0402C333M3RAC9028 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, KEMET Corporation GCM155R71E333MA55D vs C0402C333M3RAC9028
C0402T333M3RBL Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP KEMET Corporation GCM155R71E333MA55D vs C0402T333M3RBL
CS1005X7R333M250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, Samwha Electronics GCM155R71E333MA55D vs CS1005X7R333M250NB
SCM05B333MANI Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, Surge Components Inc GCM155R71E333MA55D vs SCM05B333MANI
0402B333M250CB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, Fenghua (HK) Electronics Ltd GCM155R71E333MA55D vs 0402B333M250CB
C0402T333M3RBC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GCM155R71E333MA55D vs C0402T333M3RBC
C0402T333M3RCL7411 Ceramic Capacitor, Ceramic, KEMET Corporation GCM155R71E333MA55D vs C0402T333M3RCL7411
CM05X7R333M25AQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation GCM155R71E333MA55D vs CM05X7R333M25AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM155R71E333MA55D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM155R71E333MA55D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM155R71E333MA55D would you like to use for your alert(s)?
  • Please alert me when GCM155R71E333MA55D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM155R71E333MA55D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM155R71E333MA55D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM155R71E333MA55D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM155R71E333MA55D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM155R71E333MA55D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: