Capacitors
GCM155R71C393MA37J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GCM155R71C393MA37J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM155R71C393MA37J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM155R71C393MA37JTR-ND
DigiKey CAP CER 0.039UF 16V X7R 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0051
$0.0051 Buy Now
DISTI # GCM155R71C393MA37J
Avnet Americas CAP AUTO-GRADE 0.039UF 16VDC X7R 20% SMD 0402 - Tape and Reel (Alt: GCM155R71C393MA37J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0052
$0.0052 Buy Now
DISTI # 81-GCM155R71C393MA7J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 16 VDC 20% 0402 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0290
  • 100 $0.0130
  • 1,000 $0.0080
  • 2,500 $0.0070
  • 10,000 $0.0060
  • 50,000 $0.0040
$0.0040 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 50,000 $0.0037
$0.0037 Buy Now

CAD Models for GCM155R71C393MA37J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM155R71C393MA37J by Murata Manufacturing Co Ltd

GCM155R71C393MA37J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM155R71C393MA37J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM155R71C393MA37J

This table gives cross-reference parts and alternative options found for GCM155R71C393MA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71C393MA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
04022R393M7B30D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP YAGEO Corporation GCM155R71C393MA37J vs 04022R393M7B30D
0402B393M160C Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd GCM155R71C393MA37J vs 0402B393M160C
0402B393M160NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd GCM155R71C393MA37J vs 0402B393M160NT
0402B393M160ST Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd GCM155R71C393MA37J vs 0402B393M160ST
04022R393M7B20D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP YAGEO Corporation GCM155R71C393MA37J vs 04022R393M7B20D
0402B393M160CB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd GCM155R71C393MA37J vs 0402B393M160CB
04022R393M7BP0D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP YAGEO Corporation GCM155R71C393MA37J vs 04022R393M7BP0D
0402B393M160NB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd GCM155R71C393MA37J vs 0402B393M160NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM155R71C393MA37J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM155R71C393MA37J by Murata Manufacturing Co Ltd

  • Please alert me when GCM155R71C393MA37J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCM155R71C393MA37J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM155R71C393MA37J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCM155R71C393MA37J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM155R71C393MA37J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM155R71C393MA37J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: