Part Details for GCM155R71C333KA37D by Murata Manufacturing Co Ltd
Overview of GCM155R71C333KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71C333KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4638
|
Newark | Cap, Aec-Q200, 0.033Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71C333KA37D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11760 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
490-12654-1-ND
|
DigiKey | CAP CER 0.033UF 16V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12258 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
GCM155R71C333KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71C333KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0039 | Buy Now |
DISTI #
81-GCM155R71C333KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 16 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 20768 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_01066029
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2439 | Europe - 170000 |
|
$0.0036 / $0.0045 | Buy Now |
DISTI #
V72:2272_07182790
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2211 Container: Cut Strips | Americas - 4286 |
|
$0.0040 | Buy Now |
|
Future Electronics | 0402 16 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0038 / $0.0044 | Buy Now |
|
Future Electronics | 0402 16 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
85540035
|
Verical | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2439 | Americas - 170000 |
|
$0.0037 / $0.0046 | Buy Now |
DISTI #
77375867
|
Verical | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8772 Package Multiple: 1 | Americas - 10000 |
|
$0.0069 / $0.0154 | Buy Now |
Part Details for GCM155R71C333KA37D
GCM155R71C333KA37D CAD Models
GCM155R71C333KA37D Part Data Attributes
|
GCM155R71C333KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71C333KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71C333KA37D
This table gives cross-reference parts and alternative options found for GCM155R71C333KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71C333KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C333K4RAL7867 | KEMET Corporation | Check for Price | Cap,Ceramic,33nF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0402 Case | GCM155R71C333KA37D vs C0402C333K4RAL7867 |
C0402T333K4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | GCM155R71C333KA37D vs C0402T333K4RALTU |
EMK105B7333KV-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000333uF, Surface Mount, 0402, CHIP | GCM155R71C333KA37D vs EMK105B7333KV-T |
C0402T333K4RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R71C333KA37D vs C0402T333K4RACTU |
MG15B333K160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | GCM155R71C333KA37D vs MG15B333K160CT |
223878755643 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | GCM155R71C333KA37D vs 223878755643 |
C0402C333K4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.033uF, 0402 | GCM155R71C333KA37D vs C0402C333K4RALTU |
C0402C333K4RAC7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | GCM155R71C333KA37D vs C0402C333K4RAC7411 |
CM05X7R333K16AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GCM155R71C333KA37D vs CM05X7R333K16AN |
CC0402KPX7R7BB333 | YAGEO Corporation | $0.0103 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GCM155R71C333KA37D vs CC0402KPX7R7BB333 |