Part Details for GCM155R71C104KA55J by Murata Manufacturing Co Ltd
Overview of GCM155R71C104KA55J by Murata Manufacturing Co Ltd
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71C104KA55J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7146
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71C104KA55J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
64AJ4202
|
Newark | Cap, Aec-Q200, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71C104KA55J RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
490-7998-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3711129 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
GCM155R71C104KA55J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71C104KA55J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 3100000 |
|
$0.0037 | Buy Now |
DISTI #
81-GCM155R71C104KA5J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 1680707 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_07119783
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Date Code: 2329 | Europe - 7650000 |
|
$0.0022 | Buy Now |
DISTI #
V99:2348_07182762
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Date Code: 2105 | Americas - 202210 |
|
$0.0017 / $0.0038 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 750000Reel |
|
$0.0038 / $0.0041 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 142Cut Tape/Mini-Reel |
|
$0.0078 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0040 | Buy Now |
Part Details for GCM155R71C104KA55J
GCM155R71C104KA55J CAD Models
GCM155R71C104KA55J Part Data Attributes
|
GCM155R71C104KA55J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71C104KA55J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71C104KA55J
This table gives cross-reference parts and alternative options found for GCM155R71C104KA55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71C104KA55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C104K4RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM155R71C104KA55J vs C0402C104K4RAC7040 |
GRT155R71C104KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71C104KA55J vs GRT155R71C104KE01D |
C0402T104K4RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71C104KA55J vs C0402T104K4RCLTU |
CS1005X7R104K160NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | GCM155R71C104KA55J vs CS1005X7R104K160NB |
CM05X7R104K16AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R71C104KA55J vs CM05X7R104K16AH |
C0402C104K4RACTU | KEMET Corporation | $0.0154 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GCM155R71C104KA55J vs C0402C104K4RACTU |
0402B104K160N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | GCM155R71C104KA55J vs 0402B104K160N |
C0402C104K4RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | GCM155R71C104KA55J vs C0402C104K4RAC |
EMK105B7104KV-F | TAIYO YUDEN | $0.0093 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GCM155R71C104KA55J vs EMK105B7104KV-F |
GGM155R71C104KA55W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71C104KA55J vs GGM155R71C104KA55W |