Part Details for GCM1555C1H6R3DZ13J by Murata Manufacturing Co Ltd
Overview of GCM1555C1H6R3DZ13J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H6R3DZ13J
GCM1555C1H6R3DZ13J CAD Models
GCM1555C1H6R3DZ13J Part Data Attributes
|
GCM1555C1H6R3DZ13J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H6R3DZ13J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000063uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000063 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.9365% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 7.9365% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H6R3DZ13J
This table gives cross-reference parts and alternative options found for GCM1555C1H6R3DZ13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H6R3DZ13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H6R3DZ13L | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000063uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GCM1555C1H6R3DZ13L |
GCG1555C1H6R3DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.94% +Tol, 7.94% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GCG1555C1H6R3DA01D |
GCM1555C1H6R3DZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000063uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GCM1555C1H6R3DZ13D |
GRM1555C1H6R3DZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.94% +Tol, 7.94% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GRM1555C1H6R3DZ01J |
GRM1555C1H6R3DA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.94% +Tol, 7.94% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GRM1555C1H6R3DA01C |
GRM1555C1H6R3DA01D | Capacitor, Ceramic, Chip, General Purpose, 6.3pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GRM1555C1H6R3DA01D |
GCQ1555C1H6R3DB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.94% +Tol, 7.94% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GCQ1555C1H6R3DB01W |
CQ0402DPNPO9BN6R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.9365% +Tol, 7.9365% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H6R3DZ13J vs CQ0402DPNPO9BN6R3 |
RF15N6R3D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.94% +Tol, 7.94% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCM1555C1H6R3DZ13J vs RF15N6R3D500CT |
GCM1555C1H6R3DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.94% +Tol, 7.94% -Tol, C0G, 30ppm/Cel TC, 0.0000063uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R3DZ13J vs GCM1555C1H6R3DA16J |