Part Details for GCM1555C1H6R0DA16D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H6R0DA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H6R0DA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4756
|
Newark | Cap, Aec-Q200, 6Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H6R0DA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4790 |
|
$0.0180 / $0.0340 | Buy Now |
DISTI #
490-GCM1555C1H6R0DA16DCT-ND
|
DigiKey | CAP CER 6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60873 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H6R0DA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6 pF, 50 V, ? 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H6R0DA16D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
81-GCM1555C1H6R0DA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 89621 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07181790
|
Arrow Electronics | Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1727 Container: Cut Strips | Americas - 92364 |
|
$0.0061 / $0.0064 | Buy Now |
DISTI #
E02:0323_07281948
|
Arrow Electronics | Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2439 | Europe - 70000 |
|
$0.0057 / $0.0060 | Buy Now |
|
Future Electronics | 0402 6 pF 50 V ±0.5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 70000Reel |
|
$0.0057 / $0.0063 | Buy Now |
DISTI #
25766743
|
Verical | Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1021 Package Multiple: 1 Date Code: 1727 | Americas - 92364 |
|
$0.0064 | Buy Now |
DISTI #
85025416
|
Verical | Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2439 | Americas - 50000 |
|
$0.0058 / $0.0061 | Buy Now |
DISTI #
GCM1555C1H6R0DA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0059 / $0.0066 | Buy Now |
Part Details for GCM1555C1H6R0DA16D
GCM1555C1H6R0DA16D CAD Models
GCM1555C1H6R0DA16D Part Data Attributes
|
GCM1555C1H6R0DA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H6R0DA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H6R0DA16D
This table gives cross-reference parts and alternative options found for GCM1555C1H6R0DA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H6R0DA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM1555C1H6R0DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R0DA16D vs GJM1555C1H6R0DB01D |
GCG1555C1H6R0DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H6R0DA16D vs GCG1555C1H6R0DA01D |
GCM1555C1H6R0DZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R0DA16D vs GCM1555C1H6R0DZ13D |
C0402T609D5GCC7411 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0402, | KEMET Corporation | GCM1555C1H6R0DA16D vs C0402T609D5GCC7411 |
C0402T609D5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0402, | KEMET Corporation | GCM1555C1H6R0DA16D vs C0402T609D5GAL7867 |
GCH1555C1H6R0DE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H6R0DA16D vs GCH1555C1H6R0DE01J |
C0402T609D5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0402, | KEMET Corporation | GCM1555C1H6R0DA16D vs C0402T609D5GAL9028 |
0402CG6R0D500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM1555C1H6R0DA16D vs 0402CG6R0D500NT |
MCASU105SCG060DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H6R0DA16D vs MCASU105SCG060DFNA1J |
C0402T609D5GBC7867 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0402, | KEMET Corporation | GCM1555C1H6R0DA16D vs C0402T609D5GBC7867 |