Part Details for GCM1555C1H510JZ13C by Murata Manufacturing Co Ltd
Overview of GCM1555C1H510JZ13C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H510JZ13C
GCM1555C1H510JZ13C CAD Models
GCM1555C1H510JZ13C Part Data Attributes
|
GCM1555C1H510JZ13C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H510JZ13C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H510JZ13C
This table gives cross-reference parts and alternative options found for GCM1555C1H510JZ13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H510JZ13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C510JB5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H510JZ13C vs CL05C510JB5SNNO |
CL05C510JB5NLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H510JZ13C vs CL05C510JB5NLNP |
GRM1555C1H510JZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H510JZ13C vs GRM1555C1H510JZ01C |
GRM1555C1H510JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H510JZ13C vs GRM1555C1H510JD01D |
C0402C510J5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1555C1H510JZ13C vs C0402C510J5GACAUTO7411 |
C0402T510J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | GCM1555C1H510JZ13C vs C0402T510J5GAC7411 |
C0402T510J5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | GCM1555C1H510JZ13C vs C0402T510J5GCL7411 |
GCM1555C1H510JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H510JZ13C vs GCM1555C1H510JZ13D |
C0402T510J5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | GCM1555C1H510JZ13C vs C0402T510J5GCC9028 |
CL05C510JB5SNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H510JZ13C vs CL05C510JB5SNNL |