Capacitors
GCM1555C1H3R3CZ13J
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of GCM1555C1H3R3CZ13J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for GCM1555C1H3R3CZ13J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCM1555C1H3R3CZ13J by Murata Manufacturing Co Ltd

GCM1555C1H3R3CZ13J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Manufacturer Series
GCM15
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.5758%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
7.5758%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Series
GCM
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM1555C1H3R3CZ13J
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM1555C1H3R3CZ13J

This table gives cross-reference parts and alternative options found for GCM1555C1H3R3CZ13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H3R3CZ13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005NP0339CGTF Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402 Darfon Corporation GCM1555C1H3R3CZ13J vs C1005NP0339CGTF
C0402HQN500-3R3CGP Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD GCM1555C1H3R3CZ13J vs C0402HQN500-3R3CGP
MCH155A3R3CC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GCM1555C1H3R3CZ13J vs MCH155A3R3CC
500R07S3R3CV4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM1555C1H3R3CZ13J vs 500R07S3R3CV4S
GCM1555C1H3R3CZ13C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H3R3CZ13J vs GCM1555C1H3R3CZ13C
500R07S3R3CT4S CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc GCM1555C1H3R3CZ13J vs 500R07S3R3CT4S
500R07S3R3CG4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM1555C1H3R3CZ13J vs 500R07S3R3CG4Y
500R07S3R3CG4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc GCM1555C1H3R3CZ13J vs 500R07S3R3CG4Y
500R07S3R3CT4T CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc GCM1555C1H3R3CZ13J vs 500R07S3R3CT4T
GHQ04CG3R3C50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics GCM1555C1H3R3CZ13J vs GHQ04CG3R3C50NTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1555C1H3R3CZ13J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1555C1H3R3CZ13J by Murata Manufacturing Co Ltd

  • Please alert me when GCM1555C1H3R3CZ13J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCM1555C1H3R3CZ13J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1555C1H3R3CZ13J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCM1555C1H3R3CZ13J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1555C1H3R3CZ13J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1555C1H3R3CZ13J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: