Part Details for GCM1555C1H3R0CZ13C by Murata Manufacturing Co Ltd
Overview of GCM1555C1H3R0CZ13C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H3R0CZ13C
GCM1555C1H3R0CZ13C CAD Models
GCM1555C1H3R0CZ13C Part Data Attributes
|
GCM1555C1H3R0CZ13C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H3R0CZ13C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H3R0CZ13C
This table gives cross-reference parts and alternative options found for GCM1555C1H3R0CZ13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H3R0CZ13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R0CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R0CZ13C vs 500R07S3R0CV4W |
0402CG3R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM1555C1H3R0CZ13C vs 0402CG3R0C500NT |
500R07S3R0CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000003 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H3R0CZ13C vs 500R07S3R0CV4Y |
MCH155A030CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H3R0CZ13C vs MCH155A030CK |
0402CG3R0C500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | Fenghua (HK) Electronics Ltd | GCM1555C1H3R0CZ13C vs 0402CG3R0C500SB |
500R07S3R0CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H3R0CZ13C vs 500R07S3R0CT4Y |
MA0402CG3R0C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GCM1555C1H3R0CZ13C vs MA0402CG3R0C500 |
MMASU105SCG030CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H3R0CZ13C vs MMASU105SCG030CFNA01 |
GCM1555C1H3R0CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H3R0CZ13C vs GCM1555C1H3R0CZ13B |
500R07S3R0CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R0CZ13C vs 500R07S3R0CG4Y |