Part Details for GCM1555C1H390JZ13B by Murata Manufacturing Co Ltd
Overview of GCM1555C1H390JZ13B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H390JZ13B
GCM1555C1H390JZ13B CAD Models
GCM1555C1H390JZ13B Part Data Attributes
|
GCM1555C1H390JZ13B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H390JZ13B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H390JZ13B
This table gives cross-reference parts and alternative options found for GCM1555C1H390JZ13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H390JZ13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H390JA01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H390JZ13B vs GRP1555C1H390JA01F |
GCM1555C1H390JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H390JZ13B vs GCM1555C1H390JZ13D |
AQ0402JRNPO9BN390 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H390JZ13B vs AQ0402JRNPO9BN390 |
MBASU105SCG390JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H390JZ13B vs MBASU105SCG390JFNA18 |
SH15N390J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1555C1H390JZ13B vs SH15N390J500CT |
MCASU105SCG390JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H390JZ13B vs MCASU105SCG390JFNA1J |
GRP1555C1H390JA01B | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H390JZ13B vs GRP1555C1H390JA01B |
GHQ04CG390J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H390JZ13B vs GHQ04CG390J50NTD |
CBR04C390J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H390JZ13B vs CBR04C390J5GACAUTO |
0402CG390J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Fenghua (HK) Electronics Ltd | GCM1555C1H390JZ13B vs 0402CG390J500C |