Part Details for GCM1555C1H360JA16D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H360JA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H360JA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H360JA16DCT-ND
|
DigiKey | CAP CER 36PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H360JA16D
|
Avnet Americas | CAP AUTO-GRADE 36PF 50VDC C0G 5% SMD 0402 - Tape and Reel (Alt: GCM1555C1H360JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0063 | Buy Now |
DISTI #
81-GCM1555C1H360JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 36 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0047 | Buy Now |
Part Details for GCM1555C1H360JA16D
GCM1555C1H360JA16D CAD Models
GCM1555C1H360JA16D Part Data Attributes
|
GCM1555C1H360JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H360JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H360JA16D
This table gives cross-reference parts and alternative options found for GCM1555C1H360JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H360JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C360JBNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0402, | GCM1555C1H360JA16D vs CL05C360JBNS |
C0402T360J5GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402, CHIP | GCM1555C1H360JA16D vs C0402T360J5GCL |
CL05C360JB5NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0402, | GCM1555C1H360JA16D vs CL05C360JB5NCNP |
MA0402CG360J500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402, CHIP | GCM1555C1H360JA16D vs MA0402CG360J500 |
C0402T360J5GCL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0402, | GCM1555C1H360JA16D vs C0402T360J5GCL9028 |
CL05C360JBND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402, CHIP | GCM1555C1H360JA16D vs CL05C360JBND |
CL05C360JB5ANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0402, | GCM1555C1H360JA16D vs CL05C360JB5ANNS |
C0402T360J5GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0402, | GCM1555C1H360JA16D vs C0402T360J5GCCTM |
CL05C360JB5NLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0402, | GCM1555C1H360JA16D vs CL05C360JB5NLNL |
GRM1555C1H360JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H360JA16D vs GRM1555C1H360JA01B |