Part Details for GCM1555C1H2R9CA16D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H2R9CA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H2R9CA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM1555C1H2R9CA16D-ND
|
DigiKey | CAP CER 2.9PF 50V C0G/NP0 0402 Min Qty: 20000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
GCM1555C1H2R9CA16D
|
Avnet Americas | CAP AUTO-GRADE 2.9PF 50VDC C0G 0.25PF SMD 0402 - Tape and Reel (Alt: GCM1555C1H2R9CA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0069 | Buy Now |
DISTI #
81-GCM1555C1H2R9CA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.9 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0052 | Buy Now |
Part Details for GCM1555C1H2R9CA16D
GCM1555C1H2R9CA16D CAD Models
GCM1555C1H2R9CA16D Part Data Attributes
|
GCM1555C1H2R9CA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H2R9CA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000029 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.6207% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.6207% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H2R9CA16D
This table gives cross-reference parts and alternative options found for GCM1555C1H2R9CA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H2R9CA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H2R9CZ13W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H2R9CA16D vs GCM1555C1H2R9CZ13W |
GCG1555C1H2R9CA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP | GCM1555C1H2R9CA16D vs GCG1555C1H2R9CA01W |
GRM1555C1H2R9CZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP | GCM1555C1H2R9CA16D vs GRM1555C1H2R9CZ01D |
GJM1555C1H2R9CB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H2R9CA16D vs GJM1555C1H2R9CB01D |
GCM1555C1H2R9CA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H2R9CA16D vs GCM1555C1H2R9CA16W |
GRM1555C1H2R9CZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP | GCM1555C1H2R9CA16D vs GRM1555C1H2R9CZ01J |
GCQ1555C1H2R9CB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP | GCM1555C1H2R9CA16D vs GCQ1555C1H2R9CB01D |
GCM1555C1H2R9CZ13D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H2R9CA16D vs GCM1555C1H2R9CZ13D |
GCG1555C1H2R9CA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP | GCM1555C1H2R9CA16D vs GCG1555C1H2R9CA01D |
GCM1555C1H2R9CA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H2R9CA16D vs GCM1555C1H2R9CA16J |