Capacitors
GCM1555C1H270JZ13B
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of GCM1555C1H270JZ13B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for GCM1555C1H270JZ13B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCM1555C1H270JZ13B by Murata Manufacturing Co Ltd

GCM1555C1H270JZ13B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Manufacturer Series
GCM15
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Series
GCM
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM1555C1H270JZ13B
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM1555C1H270JZ13B

This table gives cross-reference parts and alternative options found for GCM1555C1H270JZ13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H270JZ13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402CG270J500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Fenghua (HK) Electronics Ltd GCM1555C1H270JZ13B vs 0402CG270J500S
C0402C270J5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP KEMET Corporation GCM1555C1H270JZ13B vs C0402C270J5GALTU
C0402T270J5GBC9028 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, KEMET Corporation GCM1555C1H270JZ13B vs C0402T270J5GBC9028
CALC0402N500A270J-T50 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) GCM1555C1H270JZ13B vs CALC0402N500A270J-T50
C0402T270J5GCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GCM1555C1H270JZ13B vs C0402T270J5GCC
C0402COG270J500NYN Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Eyang Technology Development Co Ltd GCM1555C1H270JZ13B vs C0402COG270J500NYN
CM05CG270J50KQ Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation GCM1555C1H270JZ13B vs CM05CG270J50KQ
CS1005COG270J500NBA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Samwha Electronics GCM1555C1H270JZ13B vs CS1005COG270J500NBA
500R07S270JV4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM1555C1H270JZ13B vs 500R07S270JV4S
C0402COG270J500NYB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Eyang Technology Development Co Ltd GCM1555C1H270JZ13B vs C0402COG270J500NYB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1555C1H270JZ13B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1555C1H270JZ13B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM1555C1H270JZ13B would you like to use for your alert(s)?
  • Please alert me when GCM1555C1H270JZ13B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM1555C1H270JZ13B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1555C1H270JZ13B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM1555C1H270JZ13B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1555C1H270JZ13B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1555C1H270JZ13B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: