Capacitors
GCM1555C1H220JA16J
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GCM1555C1H220JA16J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM1555C1H220JA16J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 64AJ4219
Newark Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H220JA16J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 21664
  • 10 $0.0030
  • 25 $0.0030
  • 50 $0.0030
  • 100 $0.0030
$0.0030 Buy Now
DISTI # 490-17747-1-ND
DigiKey CAP CER 22PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 493807
In Stock
  • 1 $0.1000
  • 10 $0.0360
  • 50 $0.0246
  • 100 $0.0211
  • 500 $0.0150
  • 1,000 $0.0132
  • 2,500 $0.0112
  • 5,000 $0.0100
  • 50,000 $0.0073
  • 100,000 $0.0068
  • 150,000 $0.0065
  • 250,000 $0.0062
  • 350,000 $0.0060
  • 500,000 $0.0059
  • 1,250,000 $0.0055
$0.0055 / $0.1000 Buy Now
DISTI # GCM1555C1H220JA16J
Avnet Americas Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H220JA16J) RoHS: Compliant Min Qty: 250000 Package Multiple: 250000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 250,000 $0.0049
$0.0049 Buy Now
DISTI # 81-GCM1555C1H220JA6J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant 244135
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0140
  • 1,000 $0.0120
  • 2,500 $0.0100
  • 25,000 $0.0080
  • 50,000 $0.0050
$0.0050 / $0.1000 Buy Now
DISTI # V72:2272_07181411
Arrow Electronics Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 18182 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2115 Container: Cut Strips Americas - 158539
  • 1 $0.0460
  • 10 $0.0115
  • 25 $0.0114
  • 100 $0.0064
  • 500 $0.0062
  • 1,000 $0.0060
  • 3,000 $0.0059
  • 6,000 $0.0057
  • 15,000 $0.0055
  • 30,000 $0.0053
  • 75,000 $0.0052
  • 150,000 $0.0050
$0.0050 / $0.0460 Buy Now
Future Electronics 0402 22 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 20975
Cut Tape/Mini-Reel
  • 1 $0.1000
  • 30 $0.0697
  • 300 $0.0492
  • 2,500 $0.0304
  • 25,000 $0.0099
$0.0099 / $0.1000 Buy Now
Future Electronics 0402 22 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 50,000 $0.0049
  • 100,000 $0.0048
  • 150,000 $0.0047
  • 200,000 $0.0047
  • 250,000 $0.0046
$0.0046 / $0.0049 Buy Now
DISTI # 54967505
Verical Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 18182 Package Multiple: 1 Date Code: 2115 Americas - 158539
  • 18,182 $0.0055
  • 30,000 $0.0053
  • 75,000 $0.0052
  • 150,000 $0.0050
$0.0050 / $0.0055 Buy Now
DISTI # GCM1555C1H220JA16J
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250000 Package Multiple: 50000 Container: Reel Americas - 0
  • 250,000 $0.0046
$0.0046 Buy Now
DISTI # GCM1555C1H220JA16J
TME Capacitor: ceramic, MLCC, 22pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 50000 0
  • 50,000 $0.0032
$0.0032 RFQ
Velocity Electronics Our Stock 30000
RFQ
Chip 1 Exchange INSTOCK 19553
RFQ
DISTI # GCM1555C1H220JA16J
Avnet Abacus Multilayer Ceramic Capacitor, 22 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1H220JA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302031191
Chip1Stop Capacitor Ceramic Multilayer 158539
  • 30,000 $0.0053
  • 75,000 $0.0052
  • 150,000 $0.0050
$0.0050 / $0.0053 Buy Now

CAD Models for GCM1555C1H220JA16J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM1555C1H220JA16J by Murata Manufacturing Co Ltd

GCM1555C1H220JA16J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM1555C1H220JA16J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM1555C1H220JA16J

This table gives cross-reference parts and alternative options found for GCM1555C1H220JA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H220JA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C220JB5NCNC Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics GCM1555C1H220JA16J vs CL05C220JB5NCNC
GRP1555C1H220JD01F Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 Murata Manufacturing Co Ltd GCM1555C1H220JA16J vs GRP1555C1H220JD01F
GRM1555C1H220JA01L Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H220JA16J vs GRM1555C1H220JA01L
GRP1555C1H220JA01B Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 Murata Manufacturing Co Ltd GCM1555C1H220JA16J vs GRP1555C1H220JA01B
CL05C220JB5ALNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, Samsung Electro-Mechanics GCM1555C1H220JA16J vs CL05C220JB5ALNL
GRT1555C1H220JA02W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H220JA16J vs GRT1555C1H220JA02W
CM05CG220J50AN CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GCM1555C1H220JA16J vs CM05CG220J50AN
0402N220J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GCM1555C1H220JA16J vs 0402N220J500CG
CL05C220JBND Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GCM1555C1H220JA16J vs CL05C220JBND
C0402T220J5GAC7867 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation GCM1555C1H220JA16J vs C0402T220J5GAC7867

Related Parts for GCM1555C1H220JA16J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1555C1H220JA16J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1555C1H220JA16J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM1555C1H220JA16J would you like to use for your alert(s)?
  • Please alert me when GCM1555C1H220JA16J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM1555C1H220JA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1555C1H220JA16J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM1555C1H220JA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1555C1H220JA16J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1555C1H220JA16J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: