Part Details for GCM1555C1H1R5CA16J by Murata Manufacturing Co Ltd
Overview of GCM1555C1H1R5CA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H1R5CA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM1555C1H1R5CA16J-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
GCM1555C1H1R5CA16J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H1R5CA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
81-GCM1555C1H1R5CA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0057 | Buy Now |
DISTI #
GCM1555C1H1R5CA16J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H1R5CA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GCM1555C1H1R5CA16J
GCM1555C1H1R5CA16J CAD Models
GCM1555C1H1R5CA16J Part Data Attributes
|
GCM1555C1H1R5CA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H1R5CA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H1R5CA16J
This table gives cross-reference parts and alternative options found for GCM1555C1H1R5CA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H1R5CA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-1R5CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCM1555C1H1R5CA16J vs C0402HQN500-1R5CGP |
C0402T159C5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | GCM1555C1H1R5CA16J vs C0402T159C5GCL7411 |
225486945158 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H1R5CA16J vs 225486945158 |
CL05C1R5CB5NLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H1R5CA16J vs CL05C1R5CB5NLND |
C0402C159C5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | GCM1555C1H1R5CA16J vs C0402C159C5GAL7411 |
0402CG1R5C500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Fenghua (HK) Electronics Ltd | GCM1555C1H1R5CA16J vs 0402CG1R5C500S |
CALC0402N500A1R5C-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GCM1555C1H1R5CA16J vs CALC0402N500A1R5C-T50 |
C0402HQN500-1R5CGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCM1555C1H1R5CA16J vs C0402HQN500-1R5CGE |
MMASU105SCG1R5CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H1R5CA16J vs MMASU105SCG1R5CFNA01 |
500R07S1R5CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H1R5CA16J vs 500R07S1R5CV4Y |