Part Details for GCM1555C1H102FA16D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H102FA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H102FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1435
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H102FA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43230 |
|
$0.0270 / $0.0430 | Buy Now |
DISTI #
92AH4694
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H102FA16D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
490-16461-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
206973 In Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
GCM1555C1H102FA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H102FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0101 / $0.0103 | Buy Now |
DISTI #
81-GCM1555C1H102FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 171248 |
|
$0.0180 / $0.1100 | Buy Now |
DISTI #
V72:2272_07181201
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5952 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2438 Container: Cut Strips | Americas - 10000 |
|
$0.0109 / $0.0168 | Buy Now |
|
Future Electronics | 0402 50V C0G 1000pF 1% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 30000Reel |
|
$0.0122 / $0.0131 | Buy Now |
|
Future Electronics | 0402 50V C0G 1000pF 1% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0120 / $0.0134 | Buy Now |
DISTI #
77361385
|
Verical | Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1413 Package Multiple: 1 | Americas - 13500 |
|
$0.0291 / $0.0416 | Buy Now |
DISTI #
85569587
|
Verical | Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 2438 | Americas - 10000 |
|
$0.0156 | Buy Now |
Part Details for GCM1555C1H102FA16D
GCM1555C1H102FA16D CAD Models
GCM1555C1H102FA16D Part Data Attributes
|
GCM1555C1H102FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H102FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H102FA16D
This table gives cross-reference parts and alternative options found for GCM1555C1H102FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H102FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG102F500NYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Eyang Technology Development Co Ltd | GCM1555C1H102FA16D vs C0402COG102F500NYB |
CALC0402N500A102F-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GCM1555C1H102FA16D vs CALC0402N500A102F-T50 |
C0402C102F5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GCM1555C1H102FA16D vs C0402C102F5GAC9028 |
C0402T102F5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GCM1555C1H102FA16D vs C0402T102F5GAC7411 |
GRM1555C1H102FA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H102FA16D vs GRM1555C1H102FA01B |
GRM1555C1H102FA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H102FA16D vs GRM1555C1H102FA01W |
C0402C102F5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GCM1555C1H102FA16D vs C0402C102F5GAL7867 |
C1005COG1H102FT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | TDK Corporation | GCM1555C1H102FA16D vs C1005COG1H102FT |
C0402T102F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GCM1555C1H102FA16D vs C0402T102F5GAC |
C0402T102F5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GCM1555C1H102FA16D vs C0402T102F5GBCTU |