Part Details for GCM0335C1ER60CD03W by Murata Manufacturing Co Ltd
Overview of GCM0335C1ER60CD03W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM0335C1ER60CD03W
GCM0335C1ER60CD03W CAD Models
GCM0335C1ER60CD03W Part Data Attributes
|
GCM0335C1ER60CD03W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1ER60CD03W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 41.67% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GCM0335C1ER60CD03W
This table gives cross-reference parts and alternative options found for GCM0335C1ER60CD03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1ER60CD03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L0R6CV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | GCM0335C1ER60CD03W vs 250R05L0R6CV4W |
250R05L0R6CG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | GCM0335C1ER60CD03W vs 250R05L0R6CG4T |
250R05L0R6CG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | GCM0335C1ER60CD03W vs 250R05L0R6CG4W |
250R05L0R6CC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | GCM0335C1ER60CD03W vs 250R05L0R6CC4W |
GRM0335C1ER60CZ01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1ER60CD03W vs GRM0335C1ER60CZ01J |
GCM0335C1ER60CD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1ER60CD03W vs GCM0335C1ER60CD03J |
C0201HQN250-0R6CG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GCM0335C1ER60CD03W vs C0201HQN250-0R6CG6E |
250R05L0R6CU4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | GCM0335C1ER60CD03W vs 250R05L0R6CU4T |
NMC-Q0201NP00R6C25TRPF | CAP,CERAMIC,600FF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GCM0335C1ER60CD03W vs NMC-Q0201NP00R6C25TRPF |
250R05L0R6CV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0201, | Johanson Technology Inc | GCM0335C1ER60CD03W vs 250R05L0R6CV4S |