GCM0335C1E910FA16D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP

Overview of GCM0335C1E910FA16D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM0335C1E910FA16D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM0335C1E910FA16DTR-ND
DigiKey CAP CER 91PF 25V C0G/NP0 0201 Min Qty: 30000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 30,000 $0.0055
$0.0055 Buy Now
DISTI # GCM0335C1E910FA16D
Avnet Americas Cap Ceramic Multilayer 91pF 25VDC 1% SMD Paper T/R - Tape and Reel (Alt: GCM0335C1E910FA16D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0037
$0.0037 Buy Now
DISTI # 81-GCM0335C1E910FA6D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 91 pF 25 VDC 1% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant 29995
  • 1 $0.1000
  • 10 $0.0210
  • 100 $0.0110
  • 1,000 $0.0070
  • 10,000 $0.0060
  • 15,000 $0.0060
  • 45,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 15,000 $0.0035
$0.0035 Buy Now
DISTI # GCM0335C1E910FA16D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 91 pF 25 VDC 1% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 105000
In Stock
  • 15,000 $0.0049
  • 30,000 $0.0048
  • 75,000 $0.0047
$0.0047 / $0.0049 Buy Now

CAD Models for GCM0335C1E910FA16D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM0335C1E910FA16D by Murata Manufacturing Co Ltd

GCM0335C1E910FA16D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GCM0335C1E910FA16D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for GCM0335C1E910FA16D

This table gives cross-reference parts and alternative options found for GCM0335C1E910FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E910FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250R05L910FT4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000091 uF, SURFACE MOUNT, 0201, CHIP Johanson Dielectrics Inc GCM0335C1E910FA16D vs 250R05L910FT4Y
250R05L910FV4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM0335C1E910FA16D vs 250R05L910FV4T
GRT0335C1E910FA02D Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GCM0335C1E910FA16D vs GRT0335C1E910FA02D
250R05L910FT4T CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000091uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc GCM0335C1E910FA16D vs 250R05L910FT4T
250R05L910FT4Y CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000091uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc GCM0335C1E910FA16D vs 250R05L910FT4Y
250R05L910FG4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM0335C1E910FA16D vs 250R05L910FG4W
250R05L910FC4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0201, Johanson Technology Inc GCM0335C1E910FA16D vs 250R05L910FC4S
QLCD250Q910F1GV001T Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP Johanson Technology Inc GCM0335C1E910FA16D vs QLCD250Q910F1GV001T
GRM0335C1E910FD01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM0335C1E910FA16D vs GRM0335C1E910FD01J
250R05L910FV4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM0335C1E910FA16D vs 250R05L910FV4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM0335C1E910FA16D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM0335C1E910FA16D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM0335C1E910FA16D would you like to use for your alert(s)?
  • Please alert me when GCM0335C1E910FA16D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM0335C1E910FA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM0335C1E910FA16D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM0335C1E910FA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM0335C1E910FA16D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM0335C1E910FA16D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: