Part Details for GCM0335C1E8R7BD03W by Murata Manufacturing Co Ltd
Overview of GCM0335C1E8R7BD03W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM0335C1E8R7BD03W
GCM0335C1E8R7BD03W CAD Models
GCM0335C1E8R7BD03W Part Data Attributes
|
GCM0335C1E8R7BD03W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1E8R7BD03W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.15% +Tol, 1.15% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000087 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.15% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GCM0335C1E8R7BD03W
This table gives cross-reference parts and alternative options found for GCM0335C1E8R7BD03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E8R7BD03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1E8R7BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.15% +Tol, 1.15% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GRM0335C1E8R7BA01W |
GRM0335C1E8R7BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000087uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GRM0335C1E8R7BD01J |
GRM0335C1E8R7BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 8.7pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GCM0335C1E8R7BD03W vs GRM0335C1E8R7BA01D |
GRM0335C1E8R7BD01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000087uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GRM0335C1E8R7BD01W |
GCM0335C1E8R7BD03D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.15% +Tol, 1.15% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GCM0335C1E8R7BD03D |
GRM0335C1E8R7BD01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000087uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GRM0335C1E8R7BD01C |
GJM0335C1E8R7BB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.15% +Tol, 1.15% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GJM0335C1E8R7BB01J |
GCM0335C1E8R7BD03J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.15% +Tol, 1.15% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GCM0335C1E8R7BD03J |
GJM0335C1E8R7BB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.15% +Tol, 1.15% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GJM0335C1E8R7BB01W |
GRM0335C1E8R7BD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000087uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GCM0335C1E8R7BD03W vs GRM0335C1E8R7BD01B |