GCM0335C1E8R2DA16J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP

Overview of GCM0335C1E8R2DA16J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM0335C1E8R2DA16J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM0335C1E8R2DA16JTR-ND
DigiKey CAP CER 8.2PF 25V C0G/NP0 0201 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0040
$0.0040 Buy Now
DISTI # GCM0335C1E8R2DA16J
Avnet Americas Cap Ceramic Multilayer 8.2pF 25VDC 0.5pF SMD Paper T/R - Tape and Reel (Alt: GCM0335C1E8R2DA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0031
$0.0031 Buy Now
DISTI # 81-GCM0335C1E8R2DA6J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2 pF 25 VDC 0.5 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0090
  • 1,000 $0.0060
  • 10,000 $0.0050
  • 25,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0029
$0.0029 Buy Now

CAD Models for GCM0335C1E8R2DA16J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM0335C1E8R2DA16J by Murata Manufacturing Co Ltd

GCM0335C1E8R2DA16J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
6.0976%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
6.0976%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GCM0335C1E8R2DA16J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for GCM0335C1E8R2DA16J

This table gives cross-reference parts and alternative options found for GCM0335C1E8R2DA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E8R2DA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03C8R2DA3NCNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, Samsung Electro-Mechanics GCM0335C1E8R2DA16J vs CL03C8R2DA3NCNC
02013A8R2DA14A Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, Kyocera AVX Components GCM0335C1E8R2DA16J vs 02013A8R2DA14A
C0201COG8R2D250NT Ceramic Capacitor, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, Eyang Technology Development Co Ltd GCM0335C1E8R2DA16J vs C0201COG8R2D250NT
AU013A8R2DA74A Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, Kyocera AVX Components GCM0335C1E8R2DA16J vs AU013A8R2DA74A
250R05L8R2DV4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc GCM0335C1E8R2DA16J vs 250R05L8R2DV4W
GCM0335C1E8R2DD03W Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM0335C1E8R2DA16J vs GCM0335C1E8R2DD03W
0201N8R2D250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GCM0335C1E8R2DA16J vs 0201N8R2D250CG
CBR02C829D3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KEMET Corporation GCM0335C1E8R2DA16J vs CBR02C829D3GAC
C0201C0G250-8R2DNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP VENKEL LTD GCM0335C1E8R2DA16J vs C0201C0G250-8R2DNR
C0603NP0829DFT Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.09% +Tol, 6.09% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP Darfon Corporation GCM0335C1E8R2DA16J vs C0603NP0829DFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM0335C1E8R2DA16J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM0335C1E8R2DA16J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM0335C1E8R2DA16J would you like to use for your alert(s)?
  • Please alert me when GCM0335C1E8R2DA16J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM0335C1E8R2DA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM0335C1E8R2DA16J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM0335C1E8R2DA16J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM0335C1E8R2DA16J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM0335C1E8R2DA16J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: