Part Details for GCM0335C1E7R3DD03B by Murata Manufacturing Co Ltd
Overview of GCM0335C1E7R3DD03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM0335C1E7R3DD03B
GCM0335C1E7R3DD03B CAD Models
GCM0335C1E7R3DD03B Part Data Attributes
|
GCM0335C1E7R3DD03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1E7R3DD03B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000073 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | GCM03 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.8493% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.8493% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GCM0335C1E7R3DD03B
This table gives cross-reference parts and alternative options found for GCM0335C1E7R3DD03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E7R3DD03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0201NP07R3D25TRPF | CAP,CERAMIC,7.3PF,25VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GCM0335C1E7R3DD03B vs NMC-Q0201NP07R3D25TRPF |
CQ0201DRNPO8BN7R3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.8493% +Tol, 6.8493% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GCM0335C1E7R3DD03B vs CQ0201DRNPO8BN7R3 |
CBR02C739D3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.85% +Tol, 6.85% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM0335C1E7R3DD03B vs CBR02C739D3GAC |
RF03N7R3D250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.85% +Tol, 6.85% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCM0335C1E7R3DD03B vs RF03N7R3D250CG |
CQ0201DPNPO8BN7R3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.8493% +Tol, 6.8493% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GCM0335C1E7R3DD03B vs CQ0201DPNPO8BN7R3 |