Datasheets
GCM0335C1E7R0DD03B by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Part Details for GCM0335C1E7R0DD03B by Murata Manufacturing Co Ltd

Overview of GCM0335C1E7R0DD03B by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for GCM0335C1E7R0DD03B

GCM0335C1E7R0DD03B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCM0335C1E7R0DD03B Part Data Attributes

GCM0335C1E7R0DD03B Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCM0335C1E7R0DD03B Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000007 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Manufacturer Series GCM03
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 7.1429%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 7.1429%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Series GCM
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GCM0335C1E7R0DD03B

This table gives cross-reference parts and alternative options found for GCM0335C1E7R0DD03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E7R0DD03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603C0G1E070DB CAPACITOR, CERAMIC, MULTILAYER, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT TDK Corporation GCM0335C1E7R0DD03B vs C0603C0G1E070DB
02013A7R0DAT2A Capacitor, Ceramic, Chip, General Purpose, 7pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components GCM0335C1E7R0DD03B vs 02013A7R0DAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM0335C1E7R0DD03B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM0335C1E7R0DD03B by Murata Manufacturing Co Ltd

  • Please alert me when GCM0335C1E7R0DD03B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCM0335C1E7R0DD03B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM0335C1E7R0DD03B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCM0335C1E7R0DD03B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM0335C1E7R0DD03B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM0335C1E7R0DD03B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: