Part Details for GCJ32ER70J476KE01L by Murata Manufacturing Co Ltd
Overview of GCJ32ER70J476KE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ32ER70J476KE01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4194
|
Newark | Cap, Aec-Q200, 47Uf, 6.3V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCJ32ER70J476KE01L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3550 / $0.3930 | Buy Now |
DISTI #
66AJ7145
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCJ32ER70J476KE01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 369 |
|
$0.5780 / $1.0600 | Buy Now |
DISTI #
490-10559-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
644254 In Stock |
|
$0.3427 / $1.3600 | Buy Now |
DISTI #
GCJ32ER70J476KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCJ32ER70J476KE01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 651000 |
|
$0.3230 | Buy Now |
DISTI #
81-GCJ32ER70J476KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant | 28232 |
|
$0.3410 / $1.2200 | Buy Now |
DISTI #
V36:1790_07180558
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2416 | Americas - 76000 |
|
$0.3152 / $0.3674 | Buy Now |
DISTI #
V72:2272_07180558
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2230 Container: Cut Strips | Americas - 5703 |
|
$0.3711 / $0.5238 | Buy Now |
|
Future Electronics | GCJ Series 1210 47 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Future Electronics | GCJ Series 1210 47 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
80897500
|
Verical | Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2416 | Americas - 76000 |
|
$0.3152 / $0.3674 | Buy Now |
Part Details for GCJ32ER70J476KE01L
GCJ32ER70J476KE01L CAD Models
GCJ32ER70J476KE01L Part Data Attributes
|
GCJ32ER70J476KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ32ER70J476KE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GCJ32ER70J476KE01L
This table gives cross-reference parts and alternative options found for GCJ32ER70J476KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ32ER70J476KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32ER70J476KE20L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCJ32ER70J476KE01L vs GRM32ER70J476KE20L |
MBJCJ32MLB7476KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCJ32ER70J476KE01L vs MBJCJ32MLB7476KPPDT8 |
MBJCJ32MLB7476KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCJ32ER70J476KE01L vs MBJCJ32MLB7476KPPDT1 |
MMASJ32MSB7476KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCJ32ER70J476KE01L vs MMASJ32MSB7476KPNB25 |
JMK325B7476KM-TR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 47uF, 1210 | TAIYO YUDEN | GCJ32ER70J476KE01L vs JMK325B7476KM-TR |
MCJCJ32MLB7476KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCJ32ER70J476KE01L vs MCJCJ32MLB7476KPPDT1 |
C1210C476K9RACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, Surface Mount, 1210, | KEMET Corporation | GCJ32ER70J476KE01L vs C1210C476K9RACTM |
GGM32ER70J476KE19K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCJ32ER70J476KE01L vs GGM32ER70J476KE19K |
C1210C476K9RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | GCJ32ER70J476KE01L vs C1210C476K9RAC7210 |
C1210C476K9RAC | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | GCJ32ER70J476KE01L vs C1210C476K9RAC |