Datasheets
GCJ32ER70J476KE01K by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP

Part Details for GCJ32ER70J476KE01K by Murata Manufacturing Co Ltd

Overview of GCJ32ER70J476KE01K by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ32ER70J476KE01K

Part # Distributor Description Stock Price Buy
DISTI # 490-GCJ32ER70J476KE01KTR-ND
DigiKey CAP CER Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.3593
$0.3593 Buy Now
DISTI # GCJ32ER70J476KE01K
Avnet Americas Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCJ32ER70J476KE01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3445
$0.3445 Buy Now
Future Electronics MLCC - 1210 6.3V 47000000 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 164000
Reel
  • 4,000 $0.3450
  • 8,000 $0.3300
$0.3300 / $0.3450 Buy Now
DISTI # GCJ32ER70J476KE01K
Avnet Abacus Multilayer Ceramic Capacitor, 47 uF, 6.3 V, � 10%, X7R, 1210 [3225 Metric] (Alt: GCJ32ER70J476KE01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 132000
  • 4,000 $0.3286
  • 132,000 $0.3067
$0.3067 / $0.3286 Buy Now

Part Details for GCJ32ER70J476KE01K

GCJ32ER70J476KE01K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCJ32ER70J476KE01K Part Data Attributes

GCJ32ER70J476KE01K Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCJ32ER70J476KE01K Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard AEC-Q200
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for GCJ32ER70J476KE01K

This table gives cross-reference parts and alternative options found for GCJ32ER70J476KE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ32ER70J476KE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM32ER70J476KE20L Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GCJ32ER70J476KE01K vs GRM32ER70J476KE20L
MBJCJ32MLB7476KPPDT8 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCJ32ER70J476KE01K vs MBJCJ32MLB7476KPPDT8
MBJCJ32MLB7476KPPDT1 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCJ32ER70J476KE01K vs MBJCJ32MLB7476KPPDT1
MMASJ32MSB7476KPNB25 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCJ32ER70J476KE01K vs MMASJ32MSB7476KPNB25
JMK325B7476KM-TR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 47uF, 1210 TAIYO YUDEN GCJ32ER70J476KE01K vs JMK325B7476KM-TR
MCJCJ32MLB7476KPPDT1 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCJ32ER70J476KE01K vs MCJCJ32MLB7476KPPDT1
C1210C476K9RACTM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, Surface Mount, 1210, KEMET Corporation GCJ32ER70J476KE01K vs C1210C476K9RACTM
GGM32ER70J476KE19K Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GCJ32ER70J476KE01K vs GGM32ER70J476KE19K
C1210C476K9RAC7210 Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation GCJ32ER70J476KE01K vs C1210C476K9RAC7210
C1210C476K9RAC Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk KEMET Corporation GCJ32ER70J476KE01K vs C1210C476K9RAC

GCJ32ER70J476KE01K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ32ER70J476KE01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ32ER70J476KE01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ32ER70J476KE01K would you like to use for your alert(s)?
  • Please alert me when GCJ32ER70J476KE01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ32ER70J476KE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ32ER70J476KE01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ32ER70J476KE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ32ER70J476KE01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ32ER70J476KE01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: