GCJ32DR73A223KXJ1K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP

Overview of GCJ32DR73A223KXJ1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ32DR73A223KXJ1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ32DR73A223KXJ1KTR-ND
DigiKey CAP CER 0.022UF 1KV X7R 1210 Min Qty: 4000 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1874
$0.1874 Buy Now
DISTI # GCJ32DR73A223KXJ1K
Avnet Americas CAP C-HV MKVCHP GHMHK - Tape and Reel (Alt: GCJ32DR73A223KXJ1K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.1619
$0.1619 Buy Now
DISTI # 81-GCJ32DR73A223KXJ1
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant 0
  • 1 $0.7100
  • 10 $0.4770
  • 100 $0.3140
  • 1,000 $0.2090
  • 4,000 $0.1870
  • 8,000 $0.1760
  • 24,000 $0.1750
$0.1750 / $0.7100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1556
$0.1556 Buy Now

CAD Models for GCJ32DR73A223KXJ1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ32DR73A223KXJ1K by Murata Manufacturing Co Ltd

GCJ32DR73A223KXJ1K
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GCJ32DR73A223KXJ1K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for GCJ32DR73A223KXJ1K

This table gives cross-reference parts and alternative options found for GCJ32DR73A223KXJ1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ32DR73A223KXJ1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM32DR73A223KW01L Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ32DR73A223KXJ1K vs GRM32DR73A223KW01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ32DR73A223KXJ1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ32DR73A223KXJ1K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ32DR73A223KXJ1K would you like to use for your alert(s)?
  • Please alert me when GCJ32DR73A223KXJ1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ32DR73A223KXJ1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ32DR73A223KXJ1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ32DR73A223KXJ1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ32DR73A223KXJ1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ32DR73A223KXJ1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: