Capacitors
GCJ31CR71H105MA12K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCJ31CR71H105MA12K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GCJ31CR71H105MA12K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ31CR71H105MA12KTR-ND
DigiKey CAP CER Min Qty: 6000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0912
$0.0912 Buy Now
DISTI # GCJ31CR71H105MA12K
Avnet Americas Cap Ceramic Multilayer 1uF 50VDC 20% SMD Emboss T/R - Tape and Reel (Alt: GCJ31CR71H105MA12K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0906
  • 12,000 $0.0886
  • 24,000 $0.0865
$0.0865 / $0.0906 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 6,000 $0.0668
$0.0668 Buy Now

CAD Models for GCJ31CR71H105MA12K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ31CR71H105MA12K by Murata Manufacturing Co Ltd

GCJ31CR71H105MA12K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCJ31CR71H105MA12K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ31CR71H105MA12K

This table gives cross-reference parts and alternative options found for GCJ31CR71H105MA12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31CR71H105MA12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCJCU31LBB7105MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN GCJ31CR71H105MA12K vs MCJCU31LBB7105MTPA01
MBASU31LSB7105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN GCJ31CR71H105MA12K vs MBASU31LSB7105MTNA01
MAASU31LSB7105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN GCJ31CR71H105MA12K vs MAASU31LSB7105MTNA01
MMJCU31LBB7105MTPA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN GCJ31CR71H105MA12K vs MMJCU31LBB7105MTPA18
MCASU31LSB7105MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN GCJ31CR71H105MA12K vs MCASU31LSB7105MTNA1J
MMJCU31LBB7105MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN GCJ31CR71H105MA12K vs MMJCU31LBB7105MTPA01
MCJCU31LBB7105MTPA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP TAIYO YUDEN GCJ31CR71H105MA12K vs MCJCU31LBB7105MTPA1J

Related Parts for GCJ31CR71H105MA12K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ31CR71H105MA12K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ31CR71H105MA12K by Murata Manufacturing Co Ltd

  • Please alert me when GCJ31CR71H105MA12K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCJ31CR71H105MA12K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ31CR71H105MA12K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCJ31CR71H105MA12K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ31CR71H105MA12K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ31CR71H105MA12K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: