-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4177
|
Newark | Cap, Aec-Q200, 0.1Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata GCJ21BR72A104KA01K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11810 |
|
$0.0880 / $0.1560 | Buy Now |
DISTI #
490-GCJ21BR72A104KA01KCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
191400 In Stock |
|
$0.0337 / $0.2400 | Buy Now |
DISTI #
GCJ21BR72A104KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCJ21BR72A104KA01K) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 | Buy Now |
DISTI #
81-GCJ21BR72A104KA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0805 X7R AEC-Q200 RoHS: Compliant | 91212 |
|
$0.0350 / $0.2400 | Buy Now |
|
Future Electronics | GCJ Series 0.1 µF ±10% 100V X7R 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 320000Reel |
|
$0.0350 / $0.0369 | Buy Now |
|
Future Electronics | GCJ Series 0.1 µF ±10% 100V X7R 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0308 / $0.0340 | Buy Now |
DISTI #
83637931
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2426 | Americas - 80000 |
|
$0.0484 / $0.0603 | Buy Now |
DISTI #
83714556
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2430 | Americas - 5000 |
|
$0.0310 | Buy Now |
DISTI #
77349604
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 3096 |
|
$0.0669 / $0.0879 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ21BR72A104KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ21BR72A104KA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GCJ21BR72A104KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ21BR72A104KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C104KZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GCJ21BR72A104KA01K vs BC051C104KZT1AA3 |
GRJ21BR72A104KE01K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCJ21BR72A104KA01K vs GRJ21BR72A104KE01K |
GCH21BR72A104KE01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCJ21BR72A104KA01K vs GCH21BR72A104KE01L |
BC051C104KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GCJ21BR72A104KA01K vs BC051C104KZB1AA3 |
HMK212B7104KG-T | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GCJ21BR72A104KA01K vs HMK212B7104KG-T |
MMJCH21GBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GCJ21BR72A104KA01K vs MMJCH21GBB7104KTPA01 |
CL21B104KCFNNNF | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GCJ21BR72A104KA01K vs CL21B104KCFNNNF |
C0805X7R104K101CRH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Eyang Technology Development Co Ltd | GCJ21BR72A104KA01K vs C0805X7R104K101CRH |
BC051C104KZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GCJ21BR72A104KA01K vs BC051C104KZB9SA3 |
CL21B104KCFNNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GCJ21BR72A104KA01K vs CL21B104KCFNNNB |