Part Details for GCJ21BR71C475MA01L by Murata Manufacturing Co Ltd
Overview of GCJ21BR71C475MA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ21BR71C475MA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ21BR71C475MA01LTR-ND
|
DigiKey | CAP CER Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0979 | Buy Now |
DISTI #
GCJ21BR71C475MA01L
|
Avnet Americas | Cap Ceramic Multilayer 4.7uF 16VDC 20% SMD Emboss T/R - Tape and Reel (Alt: GCJ21BR71C475MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 | Buy Now |
DISTI #
81-GCJ21BR71C475M1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 20% 0805 X7R AEC-Q200 RoHS: Compliant | 1675 |
|
$0.0790 / $0.3900 | Buy Now |
|
Future Electronics | MLCC - 0805 16V 4700000 Ohms X7R 20% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0775 / $0.0828 | Buy Now |
|
Future Electronics | MLCC - 0805 16V 4700000 Ohms X7R 20% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0760 / $0.0849 | Buy Now |
DISTI #
77354747
|
Verical | Cap Ceramic 4.7uF 16V X7R 20% Pad SMD 0805 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 2500 |
|
$0.1274 / $0.1820 | Buy Now |
DISTI #
GCJ21BR71C475MA01L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±20%, SMD, 0805 Min Qty: 1 | 2500 |
|
$0.1000 / $0.3710 | Buy Now |
DISTI #
GCJ21BR71C475MA01L
|
Avnet Abacus | (Alt: GCJ21BR71C475MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCJ21BR71C475MA01L
GCJ21BR71C475MA01L CAD Models
GCJ21BR71C475MA01L Part Data Attributes
|
GCJ21BR71C475MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ21BR71C475MA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCJ21BR71C475MA01L
This table gives cross-reference parts and alternative options found for GCJ21BR71C475MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ21BR71C475MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMK212AB7475MG-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | GCJ21BR71C475MA01L vs EMK212AB7475MG-T |
C0805C475M4RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | GCJ21BR71C475MA01L vs C0805C475M4RAC3325 |
GRM21BR71C475MA73B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCJ21BR71C475MA01L vs GRM21BR71C475MA73B |
CC0805MCX7R7BB475 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | GCJ21BR71C475MA01L vs CC0805MCX7R7BB475 |
MBASE21GAB7475MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCJ21BR71C475MA01L vs MBASE21GAB7475MTNA18 |
CM21X7R475M16AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCJ21BR71C475MA01L vs CM21X7R475M16AL |
0805J0160475MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCJ21BR71C475MA01L vs 0805J0160475MXT |
MMASE21GAB7475MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCJ21BR71C475MA01L vs MMASE21GAB7475MTNA18 |
MSASE21GSB7475MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCJ21BR71C475MA01L vs MSASE21GSB7475MTNA01 |
0805A0160475MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | GCJ21BR71C475MA01L vs 0805A0160475MXR |