-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8161
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R72A104KA01D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160730 |
|
$0.0270 | Buy Now |
DISTI #
66AH5852
|
Newark | Cap, 0.10Uf, 100Vdc, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R72A104KA01D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
490-13420-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
619321 In Stock |
|
$0.0215 / $0.1900 | Buy Now |
DISTI #
GCJ188R72A104KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R72A104KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0171 / $0.0197 | Buy Now |
DISTI #
92AH8161
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 92AH8161) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 132301 Partner Stock |
|
$0.0450 / $0.1980 | Buy Now |
DISTI #
66AH5852
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 66AH5852) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 4 Days Container: Reel | 0 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
81-GCJ188R72A104KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 429446 |
|
$0.0220 / $0.1900 | Buy Now |
DISTI #
V36:1790_07179386
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2419 | Americas - 236000 |
|
$0.0204 / $0.0293 | Buy Now |
DISTI #
E02:0323_08354067
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2430 | Europe - 68000 |
|
$0.0191 / $0.0276 | Buy Now |
DISTI #
V72:2272_07179386
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2740 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2344 Container: Cut Strips | Americas - 21609 |
|
$0.0296 / $0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R72A104KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R72A104KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCJ188R72A104KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R72A104KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R104KHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Darfon Corporation | GCJ188R72A104KA01D vs C1608X7R104KHTS |
MCASH168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R72A104KA01D vs MCASH168SB7104KTNA1J |
MCJCH168BB7104KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R72A104KA01D vs MCJCH168BB7104KTPA1J |
0603A1000104KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GCJ188R72A104KA01D vs 0603A1000104KXT |
CL10B104KC8NNNB | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GCJ188R72A104KA01D vs CL10B104KC8NNNB |
MSASH168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R72A104KA01D vs MSASH168SB7104KTNA01 |
MCASH168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R72A104KA01D vs MCASH168SB7104KTNA01 |
0603X104K101SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | GCJ188R72A104KA01D vs 0603X104K101SNW-C |
GCM188R72A104KA64C | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, Surface Mount, 0603, | Murata Manufacturing Co Ltd | GCJ188R72A104KA01D vs GCM188R72A104KA64C |
0603X104K101ST-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GCJ188R72A104KA01D vs 0603X104K101ST-B |