Capacitors
GCJ188R71H473KA12D
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCJ188R71H473KA12D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ188R71H473KA12D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH4598
Newark Cap, Aec-Q200, 0.047Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71H473KA12D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.0340
  • 8,000 $0.0330
$0.0330 / $0.0340 Buy Now
DISTI # 03AJ1388
Newark Cap, Aec-Q200, 0.047Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71H473KA12D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0870
  • 25 $0.0750
  • 50 $0.0630
  • 100 $0.0510
$0.0510 / $0.0870 Buy Now
DISTI # 490-5854-1-ND
DigiKey CAP CER 0.047UF 50V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 252769
In Stock
  • 1 $0.2000
  • 10 $0.1320
  • 50 $0.0834
  • 100 $0.0667
  • 500 $0.0482
  • 1,000 $0.0426
  • 4,000 $0.0371
  • 8,000 $0.0352
  • 12,000 $0.0334
  • 28,000 $0.0315
  • 100,000 $0.0250
  • 200,000 $0.0247
  • 400,000 $0.0232
$0.0232 / $0.2000 Buy Now
DISTI # GCJ188R71H473KA12D
Avnet Americas Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71H473KA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 40000
  • 4,000 $0.0306
  • 8,000 $0.0299
  • 16,000 $0.0292
  • 24,000 $0.0284
  • 32,000 $0.0277
$0.0277 / $0.0306 Buy Now
DISTI # 81-GCJ188R71H473KA2D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant 90389
  • 1 $0.2000
  • 10 $0.0840
  • 100 $0.0490
  • 1,000 $0.0420
  • 4,000 $0.0330
  • 8,000 $0.0290
  • 24,000 $0.0280
  • 100,000 $0.0240
$0.0240 / $0.2000 Buy Now
Future Electronics CAP CER 0.047UF 50V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 84000
Reel
  • 4,000 $0.0245
  • 12,000 $0.0239
  • 20,000 $0.0236
  • 40,000 $0.0233
  • 80,000 $0.0227
$0.0227 / $0.0245 Buy Now
Future Electronics CAP CER 0.047UF 50V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.0256
  • 12,000 $0.0247
  • 40,000 $0.0237
  • 80,000 $0.0232
  • 160,000 $0.0223
$0.0223 / $0.0256 Buy Now
DISTI # GCJ188R71H473KA12D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 40000
In Stock
  • 4,000 $0.0255
  • 8,000 $0.0250
  • 12,000 $0.0245
  • 20,000 $0.0240
  • 40,000 $0.0236
  • 80,000 $0.0231
  • 200,000 $0.0227
$0.0227 / $0.0255 Buy Now
DISTI # GCJ188R71H473KA12D
TME Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 4490
  • 1 $0.2070
  • 10 $0.0896
  • 50 $0.0676
  • 100 $0.0602
  • 1,000 $0.0418
  • 2,660 $0.0361
  • 3,000 $0.0355
  • 4,000 $0.0340
  • 8,000 $0.0308
  • 28,000 $0.0259
$0.0259 / $0.2070 Buy Now
DISTI # SMC-GCJ188R71H473KA12D
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 86457
RFQ
Chip 1 Exchange INSTOCK 52000
RFQ
DISTI # GCJ188R71H473KA12D
Avnet Abacus Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71H473KA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 8000
Buy Now
DISTI # GCJ188R71H473KA12D
Avnet Asia Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: GCJ188R71H473KA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days 4000
  • 4,000 $0.0154
  • 8,000 $0.0128
  • 12,000 $0.0126
  • 20,000 $0.0125
  • 40,000 $0.0121
  • 100,000 $0.0118
  • 200,000 $0.0115
$0.0115 / $0.0154 Buy Now

CAD Models for GCJ188R71H473KA12D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ188R71H473KA12D by Murata Manufacturing Co Ltd

GCJ188R71H473KA12D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCJ188R71H473KA12D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ188R71H473KA12D

This table gives cross-reference parts and alternative options found for GCJ188R71H473KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71H473KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603J0500473KXR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP Knowles Capacitors GCJ188R71H473KA12D vs 0603J0500473KXR
C0603T473K5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP KEMET Corporation GCJ188R71H473KA12D vs C0603T473K5RALTM
C0603T473K5RBC7411 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, KEMET Corporation GCJ188R71H473KA12D vs C0603T473K5RBC7411
C0603T473K5RACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GCJ188R71H473KA12D vs C0603T473K5RACTM
0603B473K500N Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Hitano Enterprise Corp GCJ188R71H473KA12D vs 0603B473K500N
0603A0500473KXRS02A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Knowles Capacitors GCJ188R71H473KA12D vs 0603A0500473KXRS02A
CL10B473KB8GNNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Samsung Electro-Mechanics GCJ188R71H473KA12D vs CL10B473KB8GNNE
C0603X7R500-473KPB6B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, VENKEL LTD GCJ188R71H473KA12D vs C0603X7R500-473KPB6B
0603F0500473KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GCJ188R71H473KA12D vs 0603F0500473KDT
X7R0603473K1HRB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Cinetech Industrial Co Ltd GCJ188R71H473KA12D vs X7R0603473K1HRB

Related Parts for GCJ188R71H473KA12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ188R71H473KA12D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ188R71H473KA12D by Murata Manufacturing Co Ltd

  • Please alert me when GCJ188R71H473KA12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ188R71H473KA12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ188R71H473KA12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ188R71H473KA12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ188R71H473KA12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ188R71H473KA12D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: