Capacitors
GCJ188R71E683KA12J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCJ188R71E683KA12J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ188R71E683KA12J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ188R71E683KA12JTR-ND
DigiKey CAP CER Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0222
$0.0222 Buy Now
DISTI # GCJ188R71E683KA12J
Avnet Americas Cap Ceramic Multilayer 0.068uF 25VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCJ188R71E683KA12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0188
  • 20,000 $0.0184
  • 40,000 $0.0179
$0.0179 / $0.0188 Buy Now
DISTI # 81-GCJ188R71E683KA2J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0780
  • 100 $0.0400
  • 1,000 $0.0260
  • 2,500 $0.0240
  • 10,000 $0.0190
  • 20,000 $0.0180
  • 50,000 $0.0170
$0.0170 / $0.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0139
$0.0139 Buy Now

CAD Models for GCJ188R71E683KA12J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ188R71E683KA12J by Murata Manufacturing Co Ltd

GCJ188R71E683KA12J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCJ188R71E683KA12J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCJ188R71E683KA12J

This table gives cross-reference parts and alternative options found for GCJ188R71E683KA12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71E683KA12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B683K250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd GCJ188R71E683KA12J vs 0603B683K250NB
C0603T683K3RALTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP KEMET Corporation GCJ188R71E683KA12J vs C0603T683K3RALTM
C1608X7R683KFAS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, Darfon Corporation GCJ188R71E683KA12J vs C1608X7R683KFAS
C0603T683K3RCL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP KEMET Corporation GCJ188R71E683KA12J vs C0603T683K3RCL
C0603T683K3RCC7867 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP KEMET Corporation GCJ188R71E683KA12J vs C0603T683K3RCC7867
CL10B683KA8NNNO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics GCJ188R71E683KA12J vs CL10B683KA8NNNO
C0603T683K3RAC7040 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, KEMET Corporation GCJ188R71E683KA12J vs C0603T683K3RAC7040
CL10B683KA8ALNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, Samsung Electro-Mechanics GCJ188R71E683KA12J vs CL10B683KA8ALNC
MT18B683K250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GCJ188R71E683KA12J vs MT18B683K250CG
C1608X7R683KFCS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, Darfon Corporation GCJ188R71E683KA12J vs C1608X7R683KFCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ188R71E683KA12J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ188R71E683KA12J by Murata Manufacturing Co Ltd

  • Please alert me when GCJ188R71E683KA12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ188R71E683KA12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ188R71E683KA12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ188R71E683KA12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ188R71E683KA12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ188R71E683KA12J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: