Part Details for GCJ188R71E473KA01D by Murata Manufacturing Co Ltd
Overview of GCJ188R71E473KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ188R71E473KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4588
|
Newark | Cap, Aec-Q200, 0.047Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71E473KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3460 |
|
$0.0410 / $0.0690 | Buy Now |
DISTI #
490-GCJ188R71E473KA01DCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6300 In Stock |
|
$0.0166 / $0.1400 | Buy Now |
DISTI #
GCJ188R71E473KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71E473KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
81-GCJ188R71E473KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 11970 |
|
$0.0180 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0153 | Buy Now |
DISTI #
GCJ188R71E473KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71E473KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GCJ188R71E473KA01D
GCJ188R71E473KA01D CAD Models
GCJ188R71E473KA01D Part Data Attributes
|
GCJ188R71E473KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R71E473KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCJ188R71E473KA01D
This table gives cross-reference parts and alternative options found for GCJ188R71E473KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71E473KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B473K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | GCJ188R71E473KA01D vs 0603B473K250NB |
ECJ1CB1E473K | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Panasonic Electronic Components | GCJ188R71E473KA01D vs ECJ1CB1E473K |
DM105X7R473K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCJ188R71E473KA01D vs DM105X7R473K25AH |
C0603T473K3RAL7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | GCJ188R71E473KA01D vs C0603T473K3RAL7411 |
C0603X473K3RAC7867 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | KEMET Corporation | GCJ188R71E473KA01D vs C0603X473K3RAC7867 |
C0603X473K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCJ188R71E473KA01D vs C0603X473K3RAC7082 |
CC0603X473K2 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Strong Capacitor Co Ltd | GCJ188R71E473KA01D vs CC0603X473K2 |
CL10B473KA8NNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | GCJ188R71E473KA01D vs CL10B473KA8NNNB |
C0603T473K3RCC7040 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | GCJ188R71E473KA01D vs C0603T473K3RCC7040 |
0603X473K250GW-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Capax Technologies Inc | GCJ188R71E473KA01D vs 0603X473K250GW-C |