-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ188R71E472KA01DCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5621 In Stock |
|
$0.0132 / $0.1200 | Buy Now |
DISTI #
GCJ188R71E472KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71E472KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0165 | Buy Now |
DISTI #
81-GCJ188R71E472KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 15110 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
DISTI #
GCJ188R71E472KA01D
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0095 | RFQ |
DISTI #
GCJ188R71E472KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 25 V, � 10%, X7R, 0603 [1608 Metric] (Alt: GCJ188R71E472KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R71E472KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R71E472KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCJ188R71E472KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71E472KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C472K3RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GCJ188R71E472KA01D vs C0603C472K3RACAUTO |
AC0603KRX7R8BB472 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCJ188R71E472KA01D vs AC0603KRX7R8BB472 |
C0603C472K3RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCJ188R71E472KA01D vs C0603C472K3RAL7867 |
GCJ188R71E472KA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCJ188R71E472KA01D vs GCJ188R71E472KA01J |
CC0603KRX7R8BB472 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GCJ188R71E472KA01D vs CC0603KRX7R8BB472 |