There are no models available for this part yet.
Overview of GCIXP1200GC by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for GCIXP1200GC by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-GCIXP1200GC-544-ND
|
DigiKey | INTEL IXP1200 NETWORK PROCESSOR Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23181 In Stock |
|
$273.0100 | Buy Now | |
DISTI #
GCIXP1200GC
|
Avnet Americas | RISC MICROPROCESSOR, 32-BIT, 232MHZ, CMOS, PBGA432 - Bulk (Alt: GCIXP1200GC) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 23181 Partner Stock |
|
RFQ | ||
Bristol Electronics | 36 |
|
RFQ | ||||
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | 28 |
|
$295.2054 / $344.4063 | Buy Now | |||
Quest Components | 4 |
|
$334.5661 / $344.4063 | Buy Now | |||
Quest Components | 2 |
|
$287.0053 | Buy Now | |||
Rochester Electronics | Intel IXP1200 Network Processor pbFree: No Status: Obsolete Min Qty: 1 | 23181 |
|
$234.2900 / $275.6400 | Buy Now |
CAD Models for GCIXP1200GC by Intel Corporation
Part Data Attributes for GCIXP1200GC by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
BGA
|
Package Description
|
PLASTIC, BGA-432
|
Pin Count
|
432
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
232 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B432
|
Length
|
40 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
432
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA432,31X31,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.67 mm
|
Speed
|
232 MHz
|
Supply Voltage-Max
|
2.1 V
|
Supply Voltage-Min
|
1.9 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
40 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for GCIXP1200GC
This table gives cross-reference parts and alternative options found for GCIXP1200GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCIXP1200GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCIXP1240AC | RISC Microprocessor, 32-Bit, 232MHz, CMOS, PBGA432, PLASTIC, BGA-432 | Intel Corporation | GCIXP1200GC vs GCIXP1240AC |
Related Parts for GCIXP1200GC
-
ATSAM4C8CB-AUMicrocontrollers
-
GCIXP1200EAMicroprocessors
-
FQB11N40TMPower Field-Effect Transistors
-
TMS320DM642AZDK7Digital Signal Processors
-
ADC80AG-12Analog to Digital Converters
-
GD75232PWRG4Line Driver or Receivers
-
EP1SGX10DF672I6NField Programmable Gate Arrays
-
GE28F160C3TD70Flash Memories
-
FSA1157P6XMultiplexers or Switches