GCH32ER71H475KE01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP

Overview of GCH32ER71H475KE01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GCH32ER71H475KE01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCH32ER71H475KE01K
Avnet Americas Multi-Layer Ceramic Capacitor 4.7uF X7R 10% 1210 Emboss T/R (Alt: GCH32ER71H475KE01K) Min Qty: 4000 Package Multiple: 4000 0
RFQ

CAD Models for GCH32ER71H475KE01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCH32ER71H475KE01K by Murata Manufacturing Co Ltd

GCH32ER71H475KE01K
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GCH32ER71H475KE01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for GCH32ER71H475KE01K

This table gives cross-reference parts and alternative options found for GCH32ER71H475KE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCH32ER71H475KE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA6P3X7R1H475K250AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCH32ER71H475KE01K vs CGA6P3X7R1H475K250AD
C1210T475K5RBC7215 Ceramic Capacitor, Ceramic, KEMET Corporation GCH32ER71H475KE01K vs C1210T475K5RBC7215
CGA6P3X7R1H475K250AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCH32ER71H475KE01K vs CGA6P3X7R1H475K250AB
C1210T475K5RCCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation GCH32ER71H475KE01K vs C1210T475K5RCCTM
C1210X475K5RAC7025 Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1310 KEMET Corporation GCH32ER71H475KE01K vs C1210X475K5RAC7025
CGA6P3X7R1H475KT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, TDK Corporation GCH32ER71H475KE01K vs CGA6P3X7R1H475KT
MLASU32MSB7475KPNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP TAIYO YUDEN GCH32ER71H475KE01K vs MLASU32MSB7475KPNA01
C1210T475K5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP KEMET Corporation GCH32ER71H475KE01K vs C1210T475K5RAL
C3225X7R1H475K(250AB) CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 4.7 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT TDK Corporation GCH32ER71H475KE01K vs C3225X7R1H475K(250AB)
C1210T475K5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP KEMET Corporation GCH32ER71H475KE01K vs C1210T475K5RALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCH32ER71H475KE01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCH32ER71H475KE01K by Murata Manufacturing Co Ltd

  • Please alert me when GCH32ER71H475KE01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCH32ER71H475KE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCH32ER71H475KE01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCH32ER71H475KE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCH32ER71H475KE01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCH32ER71H475KE01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: