-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCG188R91H682MA03DTR-ND
|
DigiKey | CAP CER 6800PF 50V X8R 0603 Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0528 | Buy Now |
DISTI #
GCG188R91H682MA03D
|
Avnet Americas | - Tape and Reel (Alt: GCG188R91H682MA03D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0482 | Buy Now |
DISTI #
81-GCG188R91H682MA3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 50 VDC 20% 0603 X8R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCG188R91H682MA03D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG188R91H682MA03D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCG188R91H682MA03D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG188R91H682MA03D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C682M5HAC7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | GCG188R91H682MA03D vs C0603C682M5HAC7013 |
C1608X8R1H682M080AE | CAP CER 6800PF 50V X8R 0603 | TDK Corporation | GCG188R91H682MA03D vs C1608X8R1H682M080AE |
C0603X682M5HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R91H682MA03D vs C0603X682M5HACAUTO |
C0603C682M5HAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R91H682MA03D vs C0603C682M5HAC |
C0603C682M5HAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | GCG188R91H682MA03D vs C0603C682M5HAC7411 |
GCM188R91H682MA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCG188R91H682MA03D vs GCM188R91H682MA37J |
C0603C682M5HAL7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | GCG188R91H682MA03D vs C0603C682M5HAL7867 |
C0603X682M5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R91H682MA03D vs C0603X682M5HACAUTO7411 |
C0603C682M5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R91H682MA03D vs C0603C682M5HAL |
C0603C682M5HAL7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | GCG188R91H682MA03D vs C0603C682M5HAL7411 |