Part Details for GCG188R91H152KA03J by Murata Manufacturing Co Ltd
Overview of GCG188R91H152KA03J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCG188R91H152KA03J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCG188R91H152KA03JTR-ND
|
DigiKey | CAP CER 1500PF 50V X8R 0603 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 | Buy Now |
DISTI #
GCG188R91H152KA03J
|
Avnet Americas | - Tape and Reel (Alt: GCG188R91H152KA03J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0451 | Buy Now |
DISTI #
81-GCG188R91H152KA3J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 50 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0356 | Buy Now |
Part Details for GCG188R91H152KA03J
GCG188R91H152KA03J CAD Models
GCG188R91H152KA03J Part Data Attributes
|
GCG188R91H152KA03J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG188R91H152KA03J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCG188R91H152KA03J
This table gives cross-reference parts and alternative options found for GCG188R91H152KA03J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG188R91H152KA03J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X8R1H152K080AE | CAP CER 1500PF 50V X8R 0603 | TDK Corporation | GCG188R91H152KA03J vs C1608X8R1H152K080AE |
C0603X152K5HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R91H152KA03J vs C0603X152K5HAC7411 |
C0603C152K5HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R91H152KA03J vs C0603C152K5HALAUTO |
C0603X152K5HAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R91H152KA03J vs C0603X152K5HAC7081 |
C0603C152K5HAC9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | GCG188R91H152KA03J vs C0603C152K5HAC9028 |
C0603C152K5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCG188R91H152KA03J vs C0603C152K5HALTU |
CGA3E2X8R1H152K(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCG188R91H152KA03J vs CGA3E2X8R1H152K(080AA) |
C0603X152K5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R91H152KA03J vs C0603X152K5HACAUTO7411 |
CGA3E2X8R1H152K080AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCG188R91H152KA03J vs CGA3E2X8R1H152K080AD |
C0603C152K5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCG188R91H152KA03J vs C0603C152K5HACAUTO7411 |