GCG1885G2A120GA01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X8G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP

Overview of GCG1885G2A120GA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for GCG1885G2A120GA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCG1885G2A120GA01JTR-ND
DigiKey CAP CER 12PF 100V X8G 0603 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0468
$0.0468 Buy Now
DISTI # GCG1885G2A120GA01J
Avnet Americas Multi-Layer Ceramic Capacitor 12pF X8G 2% 0603 Paper T/R - Tape and Reel (Alt: GCG1885G2A120GA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0416
  • 20,000 $0.0406
  • 40,000 $0.0397
  • 60,000 $0.0387
  • 80,000 $0.0378
  • 100,000 $0.0368
  • 1,000,000 $0.0363
$0.0363 / $0.0416 Buy Now
DISTI # 81-GCG1885G2A120GA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1720
  • 100 $0.0870
  • 1,000 $0.0560
  • 2,500 $0.0540
  • 10,000 $0.0430
  • 20,000 $0.0410
  • 50,000 $0.0380
$0.0380 / $0.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 10,000 $0.0307
$0.0307 Buy Now

CAD Models for GCG1885G2A120GA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCG1885G2A120GA01J by Murata Manufacturing Co Ltd

GCG1885G2A120GA01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e4
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X8G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCG1885G2A120GA01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X8G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCG1885G2A120GA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCG1885G2A120GA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCG1885G2A120GA01J would you like to use for your alert(s)?
  • Please alert me when GCG1885G2A120GA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCG1885G2A120GA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCG1885G2A120GA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCG1885G2A120GA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCG1885G2A120GA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCG1885G2A120GA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: