Part Details for GCF2S-1.1MJA1 by TT Electronics Welwyn Components
Overview of GCF2S-1.1MJA1 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCF2S-1.1MJA1
GCF2S-1.1MJA1 CAD Models
GCF2S-1.1MJA1 Part Data Attributes
|
GCF2S-1.1MJA1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
GCF2S-1.1MJA1
TT Electronics Welwyn Components
RESISTOR, CARBON FILM, 2W, 5%, 1500ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Manufacturer Series | GCF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for GCF2S-1.1MJA1
This table gives cross-reference parts and alternative options found for GCF2S-1.1MJA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCF2S-1.1MJA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR02SJ0115T50 | Fixed Resistor, Carbon Film, 2W, 1100000ohm, 500V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | GCF2S-1.1MJA1 vs CFR02SJ0115T50 |
GCF2S-1.1MJA1 | Fixed Resistor, Carbon Film, 2W, 1100000ohm, 500V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | GCF2S-1.1MJA1 vs GCF2S-1.1MJA1 |
GCF2S-1M1JA1 | RESISTOR, CARBON FILM, 2W, 5%, 1500ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Welwyn Components | GCF2S-1.1MJA1 vs GCF2S-1M1JA1 |
CCFM21104JLFAMMO | RESISTOR, CARBON FILM, 2W, 5%, 1500ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | GCF2S-1.1MJA1 vs CCFM21104JLFAMMO |
CCF21104JLFTR | RESISTOR, CARBON FILM, 2W, 5%, 1500ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | GCF2S-1.1MJA1 vs CCF21104JLFTR |
GCF2S-1M1JA1 | Fixed Resistor, Carbon Film, 2W, 1100000ohm, 500V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | GCF2S-1.1MJA1 vs GCF2S-1M1JA1 |
GCF2-1.1MJA05 | Fixed Resistor, Carbon Film, 2W, 1100000ohm, 500V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | GCF2S-1.1MJA1 vs GCF2-1.1MJA05 |