Datasheets
GCE21BR72A393MA01L by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for GCE21BR72A393MA01L by Murata Manufacturing Co Ltd

Overview of GCE21BR72A393MA01L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Automotive

Price & Stock for GCE21BR72A393MA01L

Part # Distributor Description Stock Price Buy
DISTI # 490-GCE21BR72A393MA01LTR-ND
DigiKey CAP CER Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0808
$0.0808 Buy Now
DISTI # GCE21BR72A393MA01L
Avnet Americas Cap Ceramic Multilayer 0.039uF 100VDC 20% SMD Emboss T/R - Tape and Reel (Alt: GCE21BR72A393MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0523
$0.0523 Buy Now
DISTI # 81-GCE21BR72A393MA1L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 100 VDC 20% 0805 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2260
  • 100 $0.1280
  • 1,000 $0.0840
  • 3,000 $0.0790
  • 9,000 $0.0650
$0.0650 / $0.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0503
$0.0503 Buy Now

Part Details for GCE21BR72A393MA01L

GCE21BR72A393MA01L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCE21BR72A393MA01L Part Data Attributes

GCE21BR72A393MA01L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCE21BR72A393MA01L Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for GCE21BR72A393MA01L

This table gives cross-reference parts and alternative options found for GCE21BR72A393MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE21BR72A393MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BC051C393MZT6AA0 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP GCE21BR72A393MA01L vs BC051C393MZT6AA0
C0805F393M1RALTU KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP GCE21BR72A393MA01L vs C0805F393M1RALTU
BC051C393MZJ9SA1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP GCE21BR72A393MA01L vs BC051C393MZJ9SA1
0805A1000393MXTS02A Knowles Capacitors Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, GCE21BR72A393MA01L vs 0805A1000393MXTS02A
CL21B393MCFGNNC Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, GCE21BR72A393MA01L vs CL21B393MCFGNNC
0805B393M101CG Walsin Technology Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT GCE21BR72A393MA01L vs 0805B393M101CG
CL21B393MCFGCNL Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, GCE21BR72A393MA01L vs CL21B393MCFGCNL
C0805J393M1RAC7215 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, GCE21BR72A393MA01L vs C0805J393M1RAC7215
0805F1000393MXRS02A5 Knowles Capacitors Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, GCE21BR72A393MA01L vs 0805F1000393MXRS02A5
BC051C393MZJ3AA1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP GCE21BR72A393MA01L vs BC051C393MZJ3AA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCE21BR72A393MA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCE21BR72A393MA01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCE21BR72A393MA01L would you like to use for your alert(s)?
  • Please alert me when GCE21BR72A393MA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCE21BR72A393MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCE21BR72A393MA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCE21BR72A393MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCE21BR72A393MA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCE21BR72A393MA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: