Part Details for GCE188R72A822KA01J by Murata Manufacturing Co Ltd
Overview of GCE188R72A822KA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCE188R72A822KA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R72A822KA01JTR-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0286 | Buy Now |
DISTI #
GCE188R72A822KA01J
|
Avnet Americas | Cap Ceramic Multilayer 0.0082uF 100VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCE188R72A822KA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0235 | Buy Now |
DISTI #
81-GCE188R72A822KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200 pF 100 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0179 | Buy Now |
Part Details for GCE188R72A822KA01J
GCE188R72A822KA01J CAD Models
GCE188R72A822KA01J Part Data Attributes
|
GCE188R72A822KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R72A822KA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCE188R72A822KA01J
This table gives cross-reference parts and alternative options found for GCE188R72A822KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A822KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X822K1RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCE188R72A822KA01J vs C0603X822K1RAC3191 |
0603B822K101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Fenghua (HK) Electronics Ltd | GCE188R72A822KA01J vs 0603B822K101SB |
C0603T822K1RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | GCE188R72A822KA01J vs C0603T822K1RCCTU |
0603A1000822KXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Knowles Capacitors | GCE188R72A822KA01J vs 0603A1000822KXTS02A5 |
CL10B822KC8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Samsung Electro-Mechanics | GCE188R72A822KA01J vs CL10B822KC8GNNP |
C0603C822K1RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | KEMET Corporation | GCE188R72A822KA01J vs C0603C822K1RAL3325 |
GCJ188R72A822KA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R72A822KA01J vs GCJ188R72A822KA01D |
CL10B822KC8NNNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Samsung Electro-Mechanics | GCE188R72A822KA01J vs CL10B822KC8NNNC |
C0603X7R822K101NT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Eyang Technology Development Co Ltd | GCE188R72A822KA01J vs C0603X7R822K101NT |
0603X822K101SW | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Capax Technologies Inc | GCE188R72A822KA01J vs 0603X822K101SW |