-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R72A332KA01DCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0168 / $0.1500 | Buy Now |
DISTI #
GCE188R72A332KA01D
|
Avnet Americas | Cap Ceramic Multilayer 0.0033uF 100VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCE188R72A332KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 | Buy Now |
DISTI #
81-GCE188R72A332KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 100 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 4220 |
|
$0.0170 / $0.1500 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0164 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCE188R72A332KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R72A332KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCE188R72A332KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A332KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH168SB7332KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A332KA01D vs MBASH168SB7332KTNA18 |
GCJ188R72A332KA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R72A332KA01D vs GCJ188R72A332KA01J |
C0603T332K1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCE188R72A332KA01D vs C0603T332K1RCL |
HMK107B7332KAHT | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GCE188R72A332KA01D vs HMK107B7332KAHT |
MMASH168SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A332KA01D vs MMASH168SB7332KTNA01 |
GCD188R72A332KA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R72A332KA01D vs GCD188R72A332KA01J |
CC0603KPX7R0BB332 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCE188R72A332KA01D vs CC0603KPX7R0BB332 |
GCD188R72A332KA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R72A332KA01D vs GCD188R72A332KA01D |
GCE188R72A332KA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R72A332KA01D vs GCE188R72A332KA01J |
MAASH168SB7332KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R72A332KA01D vs MAASH168SB7332KTCA01 |