Capacitors
GCE188R72A222KA01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCE188R72A222KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for GCE188R72A222KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCE188R72A222KA01D-ND
DigiKey CAP CER 2200PF 100V X7R 0603 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0319
$0.0319 Buy Now
DISTI # GCE188R72A222KA01D
Avnet Americas Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: GCE188R72A222KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0245
  • 8,000 $0.0239
  • 16,000 $0.0233
  • 24,000 $0.0227
  • 32,000 $0.0222
$0.0222 / $0.0245 Buy Now
DISTI # 81-GCE188R72A222KA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 100 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1220
  • 100 $0.0570
  • 1,000 $0.0340
  • 4,000 $0.0280
  • 8,000 $0.0240
  • 24,000 $0.0230
  • 100,000 $0.0220
$0.0220 / $0.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0185
$0.0185 Buy Now

CAD Models for GCE188R72A222KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCE188R72A222KA01D by Murata Manufacturing Co Ltd

GCE188R72A222KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCE188R72A222KA01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCE188R72A222KA01D

This table gives cross-reference parts and alternative options found for GCE188R72A222KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R72A222KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B222K101NT CAP,CERAMIC,2.2NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE Fenghua (HK) Electronics Ltd GCE188R72A222KA01D vs 0603B222K101NT
MCSH18B222K101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP SPC Multicomp GCE188R72A222KA01D vs MCSH18B222K101CT
0603B222K101ST Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, Fenghua (HK) Electronics Ltd GCE188R72A222KA01D vs 0603B222K101ST
DM105X7R222K100AL CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GCE188R72A222KA01D vs DM105X7R222K100AL
DM105X7R222K100AN CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GCE188R72A222KA01D vs DM105X7R222K100AN
CM105X7R222K100AT CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GCE188R72A222KA01D vs CM105X7R222K100AT
MSASH168SB7222KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP TAIYO YUDEN GCE188R72A222KA01D vs MSASH168SB7222KTNA01
MCASH168SB7222KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP TAIYO YUDEN GCE188R72A222KA01D vs MCASH168SB7222KTNA01
DM105X7R222K100KH CAP,CERAMIC,2.2NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation GCE188R72A222KA01D vs DM105X7R222K100KH
0603Y1000222KET Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GCE188R72A222KA01D vs 0603Y1000222KET

Related Parts for GCE188R72A222KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCE188R72A222KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCE188R72A222KA01D by Murata Manufacturing Co Ltd

  • Please alert me when GCE188R72A222KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCE188R72A222KA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCE188R72A222KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCE188R72A222KA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCE188R72A222KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCE188R72A222KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: