-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R71H103MA01DTR-ND
|
DigiKey | CAP CER Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 | Buy Now |
DISTI #
GCE188R71H103MA01D
|
Avnet Americas | Cap Ceramic Multilayer 0.01uF 50VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCE188R71H103MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now |
DISTI #
81-GCE188R71H103MA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant | 2028 |
|
$0.0170 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCE188R71H103MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R71H103MA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCE188R71H103MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R71H103MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCE188R71H103MA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R71H103MA01D vs GCE188R71H103MA01J |
MCJCU168BB7103MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R71H103MA01D vs MCJCU168BB7103MTPA1J |
C0603C103M5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GCE188R71H103MA01D vs C0603C103M5RACTU |
C0603C103M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | KEMET Corporation | GCE188R71H103MA01D vs C0603C103M5RALTU |
C1608X7R1H103M080AE | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | TDK Corporation | GCE188R71H103MA01D vs C1608X7R1H103M080AE |
CC0603MRX7R9BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GCE188R71H103MA01D vs CC0603MRX7R9BB103 |
C0603X103M5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCE188R71H103MA01D vs C0603X103M5RACTU |
C1608X7R1H103M(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GCE188R71H103MA01D vs C1608X7R1H103M(080AA) |
UMJ107BB7103MAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | GCE188R71H103MA01D vs UMJ107BB7103MAHT |
CGA3E2X7R1H103M080AE | CAPACITOR, CERAMIC | TDK Corporation | GCE188R71H103MA01D vs CGA3E2X7R1H103M080AE |