Part Details for GCC35DREN-S13 by Sullins Connector Solutions
Overview of GCC35DREN-S13 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCC35DREN-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCC35DREN-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$9.7500 | Buy Now |
Part Details for GCC35DREN-S13
GCC35DREN-S13 CAD Models
GCC35DREN-S13 Part Data Attributes
|
GCC35DREN-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCC35DREN-S13
Sullins Connector Solutions
Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 4.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 70 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for GCC35DREN-S13
This table gives cross-reference parts and alternative options found for GCC35DREN-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCC35DREN-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCC35DRES-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GCC35DREN-S13 vs RCC35DRES-S734 |
GCC35DREI-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | GCC35DREN-S13 vs GCC35DREI-S93 |
HCC35DREI-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | GCC35DREN-S13 vs HCC35DREI-S13 |
HCC35DREH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GCC35DREN-S13 vs HCC35DREH-S13 |
GCC35DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | GCC35DREN-S13 vs GCC35DREN |
RCC35DREH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GCC35DREN-S13 vs RCC35DREH-S13 |
ECC35DRES-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GCC35DREN-S13 vs ECC35DRES-S13 |
RCC35DREF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | GCC35DREN-S13 vs RCC35DREF-S13 |
HCC35DREF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | GCC35DREN-S13 vs HCC35DREF-S13 |
GCC35DRES-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | GCC35DREN-S13 vs GCC35DRES-S93 |