Part Details for GCC19MMND by Sullins Connector Solutions
Overview of GCC19MMND by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCC19MMND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.9600 | Buy Now |
Part Details for GCC19MMND
GCC19MMND CAD Models
GCC19MMND Part Data Attributes
|
GCC19MMND
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCC19MMND
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.736 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GCC19MMND
This table gives cross-reference parts and alternative options found for GCC19MMND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCC19MMND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC19MMND | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs ECC19MMND |
GBC19MMKV-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs GBC19MMKV-S189 |
GBC19MMKT-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs GBC19MMKT-S189 |
EBC19MMVV-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs EBC19MMVV-S189 |
ECC19MMDD-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs ECC19MMDD-S189 |
EBC19MMMV | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs EBC19MMMV |
ECC19MMNN | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs ECC19MMNN |
GBC19MMSZ | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs GBC19MMSZ |
EBC19MMKT-S189 | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs EBC19MMKT-S189 |
EBC19MMSV | Card Edge Connector | Sullins Connector Solutions | GCC19MMND vs EBC19MMSV |